TE CONNECTIVITY  V23130C2421A431  Automotive Relay, BDS-A Series, SPDT, 24 VDC, 190 A, Panel, Screw

TE CONNECTIVITY - V23130C2421A431 - RELAY, BATTERY DISCONNECT, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SW03954
  • Manufacturer Part No V23130C2421A431

Product Overview


The V23130C2421A431 is a disconnect Switch BDS-A (latching) with DC coil. 1 form X, 1 NO DM, AgSnO2 contact with standard version. Typical applications such as preheating systems, battery disconnection to prevent fire caused by short circuits during an accident, dual battery applications provide the start reliability by a separate starter battery, seasonal, service and transport deactivation, high current switching, energy management, battery coupling.
  • Connector and screw terminal type
  • Electrically settable and resettable ON/OFF bistable device
  • High peak current carrying capability up to 1500A
  • -40 to 120°C Ambient temperature range

Applications

HVAC; Power Management

Product Range

Back to top

Product Specifications, Documents & More


  • Product Range BDS-A Series
  • Contact Configuration SPDT
  • Coil Voltage 24VDC
  • Contact Current 190A
  • Relay Mounting Panel
  • Relay Terminals Screw
  • Contact Voltage DC Nom 24V
  • Coil Resistance 19.9ohm
  • Contact Material Silver Tin Oxide
  • Approvals & Standards -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £39.63 (£47.556) £39.63

Save at least £0.95 (£1.14)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £39.63 (£47.556)
5+ £39.44 (£47.328)
 
 
Low

Legislation and Environmental


  • Country of Origin: Portugal

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85364900
  • Weight (kg): .4
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SW03953
V23130C2021A412

V23130C2021A412

TE CONNECTIVITY

TE CONNECTIVITY - V23130C2021A412 - RELAY, BATTERY DISCONNECT, 12V

RELAY, BATTERY DISCONNECT, 12V; Coil Resistance:4.7ohm; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:12V; Contact Configuration:SPST; Contact Current Max:190A; Contact Voltage DC Nom:12V; External Depth:83mm; External Height:33mm; External Width:86mm; Re Contact Configuration : SPDT ; SVHC : To Be Advised ; Relay Terminals : Screw ; Relay Mounting : Panel ; Contact Current : 190A ; Coil Voltage : 12VDC ; Approvals & Standards : - ; Contact Material : Silver Tin Oxide ; Coil Resistance : 4.7ohm ; Contact Voltage DC Nom : 12V ; Product Range : BDS-A Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £72.46 (£86.952) 5+ £72.10 (£86.52)

Buy
SW04983
T92P7D22-24

T92P7D22-24

TE CONNECTIVITY / POTTER & BRUMFIELD

TE CONNECTIVITY / POTTER & BRUMFIELD - T92P7D22-24 - RELAY, PANEL, DPNO, 24V DC, 30A

RELAY, PANEL, DPNO, 24V DC, 30A; Coil Resistance:350ohm; Coil Voltage:24VDC; Contact Configuration:DPST-NO; Contact Current:40A; Contact Voltage VAC:277V; Contact Voltage VDC:28V; Product Range:TE - T92 Series; Relay Mounting:Panel; Approval Bodies:CSA Contact Voltage VAC : 277V ; Contact Voltage VDC : 28V ; Relay Terminals : Quick Connect ; Contact Material : Silver Cadmium Oxide ; Coil Resistance : 350ohm ; Relay Type : Power - General Purpose ; Contact Configuration : DPST-NO ; SVHC : To Be Advised ; Relay Mounting : Panel ; Contact Current : 30A ; Coil Type : Non Latching ; Coil Voltage : 24VDC ; Approvals & Standards : CSA, UL, VDE ; Product Range : T92 Series

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £8.47 (£10.164) 20+ £8.26 (£9.912) 50+ £8.05 (£9.66) 100+ £7.73 (£9.276)

Buy
SW04987
T92P11D22-24

T92P11D22-24

TE CONNECTIVITY / POTTER & BRUMFIELD

TE CONNECTIVITY / POTTER & BRUMFIELD - T92P11D22-24 - RELAY, PANEL, DPCO, 24V DC, 30A

RELAY, PANEL, DPCO, 24V DC, 30A; Coil Resistance:350ohm; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:40A; Contact Voltage VAC:277V; Contact Voltage VDC:28V; Product Range:TE - T92 Series; Relay Mounting:Panel; Coil Operating Lower Per Contact Voltage VAC : 277V ; Contact Voltage VDC : 28V ; Relay Terminals : Quick Connect ; Contact Material : Silver Cadmium Oxide ; Coil Resistance : 350ohm ; Relay Type : Power ; Contact Configuration : DPDT ; SVHC : To Be Advised ; Relay Mounting : Panel ; Contact Current : 30A ; Coil Type : Non Latching ; Coil Voltage : 24VDC ; Approvals & Standards : CSA, UL, VDE ; Product Range : T92 Series

5

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £9.03 (£10.836) 20+ £8.63 (£10.356) 50+ £8.49 (£10.188) 100+ £7.77 (£9.324)

Buy
SW04985
T92P7D24-24

T92P7D24-24

TE CONNECTIVITY

TE CONNECTIVITY - T92P7D24-24 - RELAY, PANEL, DPNO, 24V DC, 30A

RELAY, PANEL, DPNO, 24V DC, 30A; Coil Resistance:350ohm; Coil Voltage:24VDC; Contact Configuration:DPST; Contact Current:30A; Contact Voltage VAC:277V; Contact Voltage VDC:-; Product Range:TE - T92 Series; Relay Mounting:Panel; Approval Bodies:CSA, VDE Contact Voltage VAC : 277V ; Contact Voltage VDC : - ; Relay Terminals : Quick Connect ; Contact Material : Silver Cadmium Oxide ; Coil Resistance : 350ohm ; Relay Type : Power ; Contact Configuration : DPST ; SVHC : No SVHC (15-Jun-2015) ; Relay Mounting : Panel ; Contact Current : 30A ; Coil Voltage : 24VDC ; Coil Type : Non Latching ; Approvals & Standards : CSA, UL, VDE ; Product Range : T92 Series

10

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £8.05 (£9.66) 20+ £7.95 (£9.54) 50+ £7.84 (£9.408) 100+ £7.74 (£9.288)

Buy
SW04967
PCN-124D3MHZ

PCN-124D3MHZ

TE CONNECTIVITY

TE CONNECTIVITY - PCN-124D3MHZ - RELAY, POWER, PCB, 24V DC, 3A

RELAY, POWER, PCB, 24V DC, 3A; Coil Resistance:4.8kohm; Coil Voltage:24VDC; Contact Configuration:SPST-NO; Contact Current:3A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Product Range:TE - PCN Series; Relay Mounting:Through Hole Contact Voltage VAC : 250V ; Contact Voltage VDC : 30V ; Relay Terminals : Solder ; Coil Resistance : 4.8kohm ; Contact Material : Silver Nickel ; Relay Type : Power ; Contact Configuration : SPST-NO ; SVHC : To Be Advised ; Relay Mounting : Through Hole ; Contact Current : 3A ; Coil Voltage : 24VDC ; Coil Type : Non Latching ; Approvals & Standards : - ; Product Range : PCN Series

28

51 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.05 (£1.26) 20+ £0.94 (£1.128)

Buy
SW03889
IM07NS

IM07NS

TE CONNECTIVITY

TE CONNECTIVITY - IM07NS - RELAY, DPST, C/O, 24V, SLIM

RELAY, DPST, C/O, 24V, SLIM; Coil Current:-; Coil Power Continuous:200mW; Coil Resistance:2.88kohm; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Exte Contact Configuration : DPDT ; Contact Voltage VAC : 250V ; SVHC : To Be Advised ; Contact Voltage VDC : 220V ; Relay Terminals : Solder ; Relay Mounting : Through Hole ; Contact Current : 2A ; Coil Voltage : 24VDC ; Coil Type : Non Latching ; Coil Resistance : 2.88kohm ; Contact Material : Palladium Ruthenium ; Product Range : IM Series

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £1.75 (£2.10) 20+ £1.64 (£1.968) 50+ £1.55 (£1.86) 100+ £1.25 (£1.50)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought