Low

FINDER  22.22.9.024.4000  RELAY, MODULAR, 2N/O, 24VDC

RELAY, MODULAR, 2NO, 24VDC; Coil Resistance:460ohm; Coil Voltage:24VDC; Contact Configuration:DPST-NO; Contact Current:20A; Contact Voltage VAC:250V; Contact Voltage VDC:-; Product Range:FINDER - 22 Series; Relay Mounting:DIN Rail, Panel; SVHC:No SVHC ( - 22.22.9.024.4000 - FINDER

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: FINDER
  • Order Code: SW03914
  • Manufacturer Part No 22.22.9.024.4000

Product Information



RELAY, MODULAR, 2N/O, 24VDC

  • Coil Resistance: 460ohm
  • Coil Voltage: 24VDC
  • Contact Configuration: DPST-NO
  • Contact Current: 20A
  • Contact Voltage VAC: 250V
  • Contact Voltage VDC: -
  • Product Range: 22 Series
  • Relay Mounting: DIN Rail, Panel
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  22


  • 22 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £12.40 (£14.88)

Save at least £11.00 (£13.20)
by buying 25 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 24 £12.40 (£14.88)
25 - 99 £11.96 (£14.352)
100 - 249 £11.66 (£13.992)
250+ £11.32 (£13.584)

Legislation and Environmental


  • Country of Origin: Italy

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85364900
  • Weight (kg): .12
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SW03616
38.52.0.024.0060

38.52.0.024.0060

FINDER

RELAY, SCRW TER, DPDT, 8A, 24VACDC; Average Power Consumption:300mVA; Coil Resistance:360ohm; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Configuration:DPDT; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Max:- - 38.52.0.024.0060 - FINDER

RELAY, SCRW TER, DPDT, 8A, 24VAC/DC; Average Power Consumption:300mVA; Coil Resistance:360ohm; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Configuration:DPDT; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Max:- Contact Configuration : DPDT ; Contact Voltage VAC : 250V ; Relay Type : Interface ; Contact Voltage VDC : - ; SVHC : No SVHC (16-Jun-2014) ; Relay Terminals : Screw ; Relay Mounting : DIN Rail ; Contact Current : 8A ; Coil Voltage : 24V ; Coil Type : - ; Coil Resistance : - ; Contact Material : Silver Nickel ; Product Range : 38 Series

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £17.87 (£21.444) 25+ £15.76 (£18.912)

Buy
SW03615
38.52.7.024.0050

38.52.7.024.0050

FINDER

RELAY, SCREW TERM, DPDT, 8A, 24VDC; Average Power Consumption:300mVA; Coil Resistance:1.44kohm; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:24V; Contact Configuration:DPDT; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Max:- - 38.52.7.024.0050 - FINDER

RELAY, SCREW TERM, DPDT, 8A, 24VDC; Average Power Consumption:300mVA; Coil Resistance:1.44kohm; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:24V; Contact Configuration:DPDT; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Max:- Contact Configuration : DPDT ; Contact Voltage VAC : 250V ; Relay Type : Interface ; Contact Voltage VDC : - ; SVHC : No SVHC (16-Jun-2014) ; Relay Terminals : Screw ; Relay Mounting : DIN Rail ; Contact Current : 8A ; Coil Voltage : 24VDC ; Coil Type : - ; Coil Resistance : - ; Contact Material : Silver Nickel ; Product Range : 38 Series

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £12.38 (£14.856) 25+ £10.94 (£13.128)

Buy
SW03988
96.74SMA

96.74SMA

FINDER

SOCKET & CLIP, DIN, 4PCO, RELAY; No. of Pins:14; SVHC:No SVHC (16-Jun-2014); Socket Mounting:DIN Rail Panel; Socket Terminals:Screw; Current Rating:12A; Voltage Rating:250V - 96.74SMA - FINDER

SOCKET & CLIP, DIN, 4PCO, RELAY; No. of Pins:14; SVHC:No SVHC (16-Jun-2014); Socket Mounting:DIN Rail / Panel; Socket Terminals:Screw; Current Rating:12A; Voltage Rating:250V Socket Mounting : DIN Rail, Panel ; SVHC : No SVHC (16-Jun-2014) ; No. of Pins : 14 ; Socket Terminals : Screw

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.39 (£6.468) 25+ £4.79 (£5.748)

Buy
SC04761
MAX756CPA

MAX756CPA

MAXIM INTEGRATED PRODUCTS

IC, STEP UP REGULATOR 3V5V OUT; Input Voltage Max:2V; MSL:-; No. of Outputs:1; No. of Pins:8; Operating Temperature Max:70°C; Output Current:200mA; Output Voltage Max:5V; Output Voltage Min:3.3V; Packaging:Each; Base Number:756; Device Marking:MAX756CPA - MAX756CPA - MAXIM INTEGRATED PRODUCTS

IC, STEP UP REGULATOR 3V/5V OUT; Input Voltage Max:2V; MSL:-; No. of Outputs:1; No. of Pins:8; Operating Temperature Max:70°C; Output Current:200mA; Output Voltage Max:5V; Output Voltage Min:3.3V; Packaging:Each; Base Number:756; Device Marking:MAX756CPA Output Current : 200mA ; SVHC : To Be Advised ; Operating Temperature Max : 70°C ; Input Voltage Max : 2V ; MSL : - ; Output Voltage Max : 5V ; Packaging : Each ; No. of Pins : 8 ; No. of Outputs : 1 ; Output Voltage Min : 3.3V

15

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.24 (£3.888) 10+ £2.20 (£2.64)

Buy
CN14738
1755794

1755794

PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 8WAY; Gender:Header; Pitch Spacing:5.08mm; SVHC:No SVHC (16-Jun-2014); Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Current Rating:12A; Lead Spacing:5.0 - 1755794 - PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 8WAY; Gender:Header; Pitch Spacing:5.08mm; SVHC:No SVHC (16-Jun-2014); Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Current Rating:12A; Lead Spacing:5.0 Gender : Header ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5.08mm

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.84 (£1.008) 25+ £0.74 (£0.888)

Buy
CN14733
1755736

1755736

PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 2WAY; Gender:Header; Pitch Spacing:5.08mm; SVHC:No SVHC (16-Jun-2014); Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Current Rating:12A; Lead Spacing:5.0 - 1755736 - PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 2WAY; Gender:Header; Pitch Spacing:5.08mm; SVHC:No SVHC (16-Jun-2014); Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Current Rating:12A; Lead Spacing:5.0 Gender : Header ; SVHC : No SVHC (16-Jun-2014) ; Pitch Spacing : 5.08mm

183

183 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.32 (£0.384) 25+ £0.30 (£0.36) 100+ £0.27 (£0.324) 250+ £0.26 (£0.312)

Buy
Back to top

Customers Also Bought