Low

OMRON ELECTRONIC COMPONENTS  B3U-3000P-B  TACTILE SWITCH, SIDE ACTUATED, SMD

TACTILE SWITCH, SIDE ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.59N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Side; Actuator Type:Side Actuated; Contact Configuration:SPST-NO; Contact - B3U-3000P-B - OMRON ELECTRONIC COMPONENTS

Image is for illustrative purposes only. Please refer to product description.

Product Information



TACTILE SWITCH, SIDE ACTUATED, SMD

  • Contact Current Max: 50mA
  • Contact Voltage DC Nom: 12V
  • Operating Force: 1.59N
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Terminals: Solder
  • Actuation Type: Side
  • Actuator Type: Side Actuated
  • Contact Configuration: SPST-NO
  • Contact Current DC Max: 50mA
  • Contact Resistance: 100mohm
  • Contact Voltage DC Max: 12VDC
  • Contact Voltage DC Min: 5VDC
  • Dielectric Strength VDC: 250VAC
  • External Depth: 2.5mm
  • External Length / Height: 1.2mm
  • External Width: 3mm
  • Insulation Resistance: 100Mohm
  • Insulation Resistance Voltage: 100VDC
  • No. of Electrical Operations: 100000
  • No. of Mechanical Operations: 100000
  • Operating Force Max: 2.08N
  • Operating Force Min: 1.1N
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -25°C
  • Pre-travel: 0.2mm
  • Release Force: 0.2gf
  • Series: With Boss
  • Switching Current DC Max: 50mA
  • Switching Current DC Min: 1mA
  • Terminal Type: SMD

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  22


  • 22 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: £0.49 (£0.588)

Save at least £2.00 (£2.40)
by buying 50 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
5 - 49 £0.49 (£0.588)
50+ £0.45 (£0.54)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85365015
  • Weight (kg): .000022
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SW04434
B3U-3000P

B3U-3000P

OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, SIDE ACTUATED, SMD - B3U-3000P - OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, SIDE ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.59N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Side; Actuator Type:Side Actuated; Contact Configuration:SPST-NO; Contact Operating Force : 1.59N ; Switch Terminals : Solder ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 50mA ; Contact Voltage DC Nom : 12V ; Product Range : Without Boss Series

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.49 (£0.588) 50+ £0.45 (£0.54)

Buy
SW04433
B3U-1000P

B3U-1000P

OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, TOP ACTUATED, SMD - B3U-1000P - OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, TOP ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.5N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Contact Vol Operating Force : 1.5N ; Switch Terminals : Solder ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 50mA ; Contact Voltage DC Nom : 12V ; Product Range : B3U Series

16

16 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.49 (£0.588) 50+ £0.45 (£0.54)

Buy
SW04432
B3U-1000P-B

B3U-1000P-B

OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, TOP ACTUATED, SMD - B3U-1000P-B - OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, TOP ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.5N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Dielectric Operating Force : 1.5N ; Switch Terminals : Solder ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 50mA ; Contact Voltage DC Nom : 12V ; Product Range : B3U Series

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.49 (£0.588) 50+ £0.45 (£0.54)

Buy
SW02383
MCDA04

MCDA04

MULTICOMP

DIL SWITCH SIDE ACTUATED 4 - MCDA04 - MULTICOMP

DIL SWITCH SIDE ACTUATED 4; Contact Configuration:SPST; Contact Current DC Max:25mA; Contact Voltage DC Max:24VDC; No. of Circuits:4; SVHC:No SVHC (16-Jun-2014); Switch Actuator Style:Slide; Switch Mounting:Through Hole; Switch Type:DIP Unsealed; Actuati Contact Configuration : SPST ; No. of Circuits : 4 ; Switch Type : DIP Unsealed ; Switch Actuator Style : Slide ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Through Hole ; Contact Current DC Max : 25mA ; Contact Voltage DC Max : 24VDC ; Product Range : DA Series

35

35 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.39 (£0.468) 10+ £0.36 (£0.432)

Buy
SW02384
MCDA08

MCDA08

MULTICOMP

DIL SWITCH SIDE ACTUATED 8 - MCDA08 - MULTICOMP

DIL SWITCH SIDE ACTUATED 8; Contact Configuration:SPST; Contact Current DC Max:25mA; Contact Voltage DC Max:24VDC; No. of Circuits:8; SVHC:No SVHC (16-Jun-2014); Switch Actuator Style:Slide; Switch Mounting:Through Hole; Switch Type:DIP Unsealed; Actuati Contact Configuration : SPST ; No. of Circuits : 8 ; Switch Type : DIP Unsealed ; Switch Actuator Style : Slide ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Through Hole ; Contact Current DC Max : 25mA ; Contact Voltage DC Max : 24VDC ; Product Range : DA Series

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.45 (£0.54) 10+ £0.39 (£0.468)

Buy
SW04115
MCTA3-3R2-V

MCTA3-3R2-V

MULTICOMP

SWITCH, TACTILE, R/A, 2.3MM - MCTA3-3R2-V - MULTICOMP

SWITCH, TACTILE, R/A, 2.3MM; Contact Current Max:1.5mA; Contact Voltage DC Nom:5V; Operating Force:185gf; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Side; Actuator / Cap Colour:Red; Body Depth:4.37mm; Colour:Red; Contact Configur Operating Force : 185gf ; Switch Terminals : Solder ; SVHC : No SVHC (17-Dec-2014) ; Contact Current Max : 1.5mA ; Contact Voltage DC Nom : 5V ; Product Range : MCTA3 Series

40

40 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.39 (£0.468) 50+ £0.32 (£0.384)