Low

OMRON ELECTRONIC COMPONENTS  B3U-3000P-B  TACTILE SWITCH, SIDE ACTUATED, SMD

TACTILE SWITCH, SIDE ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.59N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Side; Actuator Type:Side Actuated; Contact Configuration:SPST-NO; Contact - B3U-3000P-B - OMRON ELECTRONIC COMPONENTS

Image is for illustrative purposes only. Please refer to product description.

Product Information


TACTILE SWITCH, SIDE ACTUATED, SMD
  • Contact Current Max: 50mA
  • Contact Voltage DC Nom: 12V
  • Operating Force: 1.59N
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Terminals: Solder
  • Actuation Type: Side
  • Actuator Type: Side Actuated
  • Contact Configuration: SPST-NO
  • Contact Current DC Max: 50mA
  • Contact Resistance: 100mohm
  • Contact Voltage DC Max: 12VDC
  • Contact Voltage DC Min: 5VDC
  • Dielectric Strength VDC: 250VAC
  • External Depth: 2.5mm
  • External Length / Height: 1.2mm
  • External Width: 3mm
  • Insulation Resistance: 100Mohm
  • Insulation Resistance Voltage: 100VDC
  • No. of Electrical Operations: 100000
  • No. of Mechanical Operations: 100000
  • Operating Force Max: 2.08N
  • Operating Force Min: 1.1N
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -25°C
  • Pre-travel: 0.2mm
  • Release Force: 0.2gf
  • Series: With Boss
  • Switching Current DC Max: 50mA
  • Switching Current DC Min: 1mA
  • Terminal Type: SMD

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: £0.49 (£0.588)

Save at least £2.00 (£2.40)
by buying 50 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
5 - 49 £0.49 (£0.588)
50+ £0.45 (£0.54)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85365015
  • Weight (kg): .000022
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
FF01950
A003300AAB

A003300AAB

ARCOLECTRIC SWITCHES

FUSE HOLDER, IN-LINE, 20X5MM; Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Size Held:5mm x 20mm; Holder Terminals:Quick Connect; No. of Fuses:1; SVHC:No SVHC (17-Dec-2014); Series:-; Voltage Rating V AC:250V; Voltage Rating V DC:-; Fuse - A003300AAB - ARCOLECTRIC SWITCHES

FUSE HOLDER, IN-LINE, 20X5MM; Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Size Held:5mm x 20mm; Holder Terminals:Quick Connect; No. of Fuses:1; SVHC:No SVHC (17-Dec-2014); Series:-; Voltage Rating V AC:250V; Voltage Rating V DC:-; Fuse Fuse Current : 5A ; SVHC : No SVHC (17-Dec-2014) ; No. of Fuses : 1 ; Voltage Rating V DC : - ; Holder Terminals : Quick Connect ; Voltage Rating V AC : 250V ; Series : - ; Fuse Size Held : 5mm x 20mm ; Fuse Holder Type : Cartridge Fuse Holder

In stock

Price for: Each 1

1+ £0.53 (£0.636) 10+ £0.48 (£0.576) 100+ £0.44 (£0.528) 500+ £0.38 (£0.456)

Buy
SW04434
B3U-3000P

B3U-3000P

OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, SIDE ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.59N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Side; Actuator Type:Side Actuated; Contact Configuration:SPST-NO; Contact - B3U-3000P - OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, SIDE ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.59N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Side; Actuator Type:Side Actuated; Contact Configuration:SPST-NO; Contact Operating Force : 1.59N ; Switch Terminals : Solder ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 50mA ; Contact Voltage DC Nom : 12V

In stock

Price for: Each 1

5+ £0.49 (£0.588) 50+ £0.45 (£0.54)

Buy
SW04433
B3U-1000P

B3U-1000P

OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, TOP ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.5N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Contact Vol - B3U-1000P - OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, TOP ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.5N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Contact Vol Operating Force : 1.5N ; Switch Terminals : Solder ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 50mA ; Contact Voltage DC Nom : 12V

In stock

Price for: Each 1

5+ £0.49 (£0.588) 50+ £0.45 (£0.54)

Buy
SW04432
B3U-1000P-B

B3U-1000P-B

OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, TOP ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.5N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Dielectric - B3U-1000P-B - OMRON ELECTRONIC COMPONENTS

TACTILE SWITCH, TOP ACTUATED, SMD; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.5N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Dielectric Operating Force : 1.5N ; Switch Terminals : Solder ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 50mA ; Contact Voltage DC Nom : 12V

In stock

Price for: Each 1

5+ £0.49 (£0.588) 50+ £0.45 (£0.54)

Buy
SW04429
B3SL-1002P

B3SL-1002P

OMRON ELECTRONIC COMPONENTS

SWITCH, TACTILE, SPST-NO, 6X6, 3.4MM; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.96N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Current DC Max:50mA; Contac - B3SL-1002P - OMRON ELECTRONIC COMPONENTS

SWITCH, TACTILE, SPST-NO, 6X6, 3.4MM; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.96N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Current DC Max:50mA; Contac Operating Force : 1.96N ; Switch Terminals : Solder ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 50mA ; Contact Voltage DC Nom : 12V

In stock

Price for: Each 1

1+ £0.53 (£0.636) 50+ £0.50 (£0.60)

Buy
SW04428
B3SL-1022P

B3SL-1022P

OMRON ELECTRONIC COMPONENTS

SWITCH, TACTILE, SPST-NO, 6X6, 5.1MM; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.96N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Operati - B3SL-1022P - OMRON ELECTRONIC COMPONENTS

SWITCH, TACTILE, SPST-NO, 6X6, 5.1MM; Contact Current Max:50mA; Contact Voltage DC Nom:12V; Operating Force:1.96N; SVHC:No SVHC (16-Jun-2014); Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Operati Switch Terminals : Solder ; Operating Force : 1.96N ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 50mA ; Contact Voltage DC Nom : 12V

In stock

Price for: Each 1

1+ £0.36 (£0.432) 50+ £0.35 (£0.42)