Low

VISHAY SFERNICE  P11S1V0FLSY00503KA  POTENTIOMETER, 50K LINEAR

POTENTIOMETER, 50K LINEAR; Adjustment Type:Screwdriver Slot; No. of Gangs:1; No. of Turns:1; Potentiometer Mounting:Panel; Power Rating:1W; Resistance Tolerance:± 10%; Shaft Diameter:6mm; Shaft Length - Metric:25mm; Track Resistance:50kohm; Track Taper:L - P11S1V0FLSY00503KA - VISHAY SFERNICE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SFERNICE
  • Order Code: RE06784
  • Manufacturer Part No P11S1V0FLSY00503KA

Product Information


POTENTIOMETER, 50K LINEAR
  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 1W
  • Resistance Tolerance: ± 10%
  • Shaft Diameter: 6mm
  • Shaft Length - Metric: 25mm
  • Track Resistance: 50kohm
  • Track Taper: Linear
  • Resistor Element Material: Cermet
  • Contact Resistance Variation -: 2%
  • Electrical Angular Rotation Tolerance +: 10°
  • Electrical Angular Rotation Tolerance -: 10°
  • End Resistance: 2ohm
  • External Depth: 11.1mm
  • External Length / Height: 13mm
  • External Width: 12.5mm
  • Full Power Rating Temperature: 70°C
  • Insulation Resistance: 1000ohm
  • Mechanical Angular Rotation Tolerance +:
  • Mechanical Angular Rotation Tolerance -:
  • Mounting Type: Panel
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +125°C
  • Proof Voltage: 1500V
  • Resistance: 50kohm
  • Rotation Electrical Angle: 270°
  • Rotation Mechanical Angle: 300°
  • Series: P11
  • Temperature Coeff. +: 150ppm/°C
  • Temperature Coeff. -: 150ppm/°C
  • Thread Size: M10 x 9.5
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
Price: £4.42 (£5.304)

Save at least £1.10 (£1.32)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £4.42 (£5.304)
10 - 49 £4.31 (£5.172)
50 - 99 £4.20 (£5.04)
100+ £3.29 (£3.948)

Legislation and Environmental


  • Country of Origin: France

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85334010
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PW02684
NK120P100PUK/E+

NK120P100PUK/E+

PRO POWER

AC-DC POWER SUPPLY 12V 1A 2.1MM DC PLUG; Output Connector:2.1mm x 5mm x 12mm; Output Power Max:12W; Plug Type:UK; Power Supply Output Type:Fixed; Approval Bodies:CE, CEC; Current Rating:1A; No. of Outputs:1; Output Current:1A; Output Power:12W; Output Vo - NK120P100PUKE - PRO POWER

AC-DC POWER SUPPLY 12V 1A 2.1MM DC PLUG; Output Connector:2.1mm x 5mm x 12mm; Output Power Max:12W; Plug Type:UK; Power Supply Output Type:Fixed; Approval Bodies:CE, CEC; Current Rating:1A; No. of Outputs:1; Output Current:1A; Output Power:12W; Output Vo SVHC : No SVHC ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5mm x 12mm ; Output Power Max : 12W

In stock

Price for: Each 1

1+ £5.76 (£6.912) 4+ £5.56 (£6.672)

Buy
LH01796
24689

24689

BEN 10

BEN 10 PUMP BAG - 24689 - BEN 10

BEN 10 PUMP BAG; Available until stocks are exhausted.

In stock

(Available until stock is exhausted)

Price for: Each 1

1+ £5.52 (£6.624) 5+ £5.20 (£6.24)

Buy

(Available until stock is exhausted)

PW03004
25HK-U-050A120-CP

25HK-U-050A120-CP

IDEAL POWER

AC-DC POWER SUPPLY, 5V 1.2A; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of - 25HK-U-050A120-CP - IDEAL POWER

AC-DC POWER SUPPLY, 5V 1.2A; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03007
25HK-U-090A066-CP

25HK-U-090A066-CP

IDEAL POWER

AC-DC POWER SUPPLY, 9V 660MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of - 25HK-U-090A066-CP - IDEAL POWER

AC-DC POWER SUPPLY, 9V 660MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03009
25HK-U-150A040-CP

25HK-U-150A040-CP

IDEAL POWER

AC-DC POWER SUPPLY, 15V 400MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o - 25HK-U-150A040-CP - IDEAL POWER

AC-DC POWER SUPPLY, 15V 400MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03008
25HK-U-120A050-CP

25HK-U-120A050-CP

IDEAL POWER

AC-DC POWER SUPPLY, 12V 500MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o - 25HK-U-120A050-CP - IDEAL POWER

AC-DC POWER SUPPLY, 12V 500MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
Back to top

Similar Products


Back to top

Customers Also Bought