2015/02/19

Spotted an Error? POTENTIOMETER, 50K LINEAR - P11S1V0FLSY00503KA - VISHAY SFERNICE Print Page Share this page

POTENTIOMETER, 50K LINEAR - P11S1V0FLSY00503KA - VISHAY SFERNICE


Components - Passive, Potentiometers & Trimmers, Rotary
VISHAY SFERNICEP11S1V0FLSY00503KA
POTENTIOMETER, 50K LINEAR - P11S1V0FLSY00503KA - VISHAY SFERNICE
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
VISHAY SFERNICE
Order Code:
RE06784
Manufacturer Part No:
P11S1V0FLSY00503KA
Product Information
  • POTENTIOMETER, 50K LINEAR
  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 1W
  • Resistance Tolerance: ± 10%
  • Shaft Diameter: 6mm
  • Shaft Length - Metric: 25mm
  • Track Resistance: 50kohm
  • Track Taper: Linear
  • Resistor Element Material: Cermet
  • Contact Resistance Variation -: 2%
  • Electrical Angular Rotation Tolerance +: 10°
  • Electrical Angular Rotation Tolerance -: 10°
  • End Resistance: 2ohm
  • External Depth: 11.1mm
  • External Length / Height: 13mm
  • External Width: 12.5mm
  • Full Power Rating Temperature: 70°C
  • Insulation Resistance: 1000ohm
  • Mechanical Angular Rotation Tolerance +:
  • Mechanical Angular Rotation Tolerance -:
  • Mounting Type: Panel
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +125°C
  • Proof Voltage: 1500V
  • Resistance: 50kohm
  • Rotation Electrical Angle: 270°
  • Rotation Mechanical Angle: 300°
  • Series: P11
  • Temperature Coeff. +: 150ppm/°C
  • Temperature Coeff. -: 150ppm/°C
  • Thread Size: M10 x 9.5
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

3238 / CPCC

Availability

Availability: In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £4.42 (£5.30)  

  1. Qty

List Price Ex. VAT(Inc. VAT)

Qty List Price
1  - 9 £4.42
(£5.30)
10  - 49 £4.31
(£5.17)
50  - 99 £4.20
(£5.04)
100+  £3.29
(£3.95)
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


Related Categories
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

MULTICOMP CR-BA-7C6-180D
1 Each
£0.34 (£0.408)
BI TECHNOLOGIES / TT ELECTRONICS P160KNP-0QC20A10K
1 Each
£1.08 (£1.30)
MULTICOMP CR-BA-3C6-180D
1 Each
£0.18 (£0.216)

CPC Facebook CPC Twitter CPC Linked In CPC Google+
   
POTENTIOMETER, 50K LINEAR - P11S1V0FLSY00503KA - VISHAY SFERNICE
Components - Passive, Potentiometers & Trimmers, Rotary
Title (A-Z) Popularity Price Favourites Recently Added Title (Z-A) Manufacturer Manufacturer Part Number
Recent Additions Price Favourites Title (A-Z) Title (Z-A) Popularity Popularity Recent Addition Favourites Title (A-Z) Title (Z-A) Price Recommendation Price Favourites Title (A-Z) Title (Z-A) Popularity
POTENTIOMETER, 50K LINEAR - P11S1V0FLSY00503KA - VISHAY SFERNICE
Components - Passive, Potentiometers & Trimmers, Rotary
Previous Next