Low

EUROPA COMPONENTS  PBE605022  IP65 ABS PLASTIC ENCLOSURE 600X500X220MM

IP65 ABS PLASTIC ENCLOSURE 600X500X220MM; Body Colour:White; Enclosure Material:ABS (Acrylonitrile Butadiene Styrene); Enclosure Type:Wall Mount; External Depth - Imperial:-; External Depth - Metric:220mm; External Height - Imperial:-; External Height - - PBE605022 - EUROPA COMPONENTS

Image is for illustrative purposes only. Please refer to product description.

Product Information


IP65 Insulated ABS Enclosure, 600x500x220mm (HxWxD)
IP65 rated
Strong ABS material
Back plate included
Fixing brackets included
  • Body Colour: White
  • Enclosure Material: ABS (Acrylonitrile Butadiene Styrene)
  • Enclosure Type: Wall Mount
  • External Depth - Imperial: -
  • External Depth - Metric: 220mm
  • External Height - Imperial: -
  • External Height - Metric: 600mm
  • External Width - Imperial: -
  • External Width - Metric: 500mm
  • IP Rating: IP65
  • NEMA Rating: Not Rated
  • IP / NEMA Rating: IP65
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
Price: £128.53 (£154.236)

Save at least £23.05 (£27.66)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £128.53 (£154.236)
5+ £123.92 (£148.704)

Legislation and Environmental


  • Country of Origin: Turkey

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 73102990
  • Weight (kg): 6
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
ST03334
NEL404B

NEL404B

AVF ECO MOUNT

TV WALL MOUNT, DOUBLE ARM, 25"-42" - NEL404B - AVF ECO MOUNT

TV WALL MOUNT, DOUBLE ARM, 25"-42"; Load Max:40kg; VESA Standard:75 to 400; MSL:- Load Max : 40kg ; VESA Standard : 75 to 400

No Longer Manufactured

Price for: Each 1

1+ £50.77 (£60.924) 3+ £49.90 (£59.88)

Buy
ST03330
NEL400B

NEL400B

AVF ECO MOUNT

TV WALL MOUNT, FIXED, 25"-42" - NEL400B - AVF ECO MOUNT

TV WALL MOUNT, FIXED, 25"-42"; Load Max:40kg; VESA Standard:75 to 400; MSL:- Load Max : 40kg ; VESA Standard : 75 to 400

No Longer Manufactured

(Available until stock is exhausted)

Price for: Each 1

1+ £22.90 (£27.48) 3+ £22.53 (£27.036)

Buy

(Available until stock is exhausted)

ST03335
NEL800B

NEL800B

AVF ECO MOUNT

TV WALL MOUNT, FIXED, 37"-65" - NEL800B - AVF ECO MOUNT

TV WALL MOUNT, FIXED, 37"-65"; Load Max:80kg; VESA Standard:200 to 600; MSL:- Load Max : 80kg ; VESA Standard : 200 to 600

No Longer Manufactured

Alternatives

Price for: Each 1

1+ £41.07 (£49.284) 3+ £40.38 (£48.456)

Buy
ST03320
NEL100B

NEL100B

AVF ECO MOUNT

TV WALL MOUNT, FIXED, 12"-25" - NEL100B - AVF ECO MOUNT

TV WALL MOUNT, FIXED, 12"-25"; Load Max:15kg; VESA Standard:75 to 100; MSL:- Load Max : 15kg ; VESA Standard : 75 to 100

In stock

(Available until stock is exhausted)

Price for: Each 1

1+ £9.84 (£11.808) 3+ £9.66 (£11.592)

Buy

(Available until stock is exhausted)

ST03326
NEL201B

NEL201B

AVF ECO MOUNT

TV WALL MOUNT, TILTING, 12"-32" - NEL201B - AVF ECO MOUNT

TV WALL MOUNT, TILTING, 12"-32"; Load Max:25kg; VESA Standard:75 to 200; MSL:- Load Max : 25kg ; VESA Standard : 75 to 200

No Longer Manufactured

(Available until stock is exhausted)

Price for: Each 1

1+ £22.20 (£26.64) 3+ £21.80 (£26.16)

Buy

(Available until stock is exhausted)

Contact me when back in stock
ST03324
NEL104B

NEL104B

AVF ECO MOUNT

TV WALL MOUNT, DOUBLE ARM, 12"-25" - NEL104B - AVF ECO MOUNT

TV WALL MOUNT, DOUBLE ARM, 12"-25"; Load Max:15kg; VESA Standard:75 to 100; MSL:- Load Max : 15kg ; VESA Standard : 75 to 100

No Longer Manufactured

Price for: Each 1

1+ £33.83 (£40.596) 3+ £33.22 (£39.864)

Buy
Contact me when back in stock
Back to top

Customers Also Bought