5V 5A

  Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
  Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending  
PW02604
PTD-0505PA

PTD-0505PA

POWERPAX

POWERPAX - PTD-0505PA - AC ADAPTOR, 5V, 5A REGULATED

AC ADAPTOR, 5V, 5A REGULATED; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:25W; Plug Type:UK; Power Supply Output Type:Fixed; External Width:50mm; External Depth:34mm; Approval Bodies:BSMI, CE, cUL, GS, PSE, TUV, UL; Frequency Max:63Hz; Freque Input Voltage AC Min : 90VAC ; Input Voltage AC Max : 264VAC ; Output Current Max : 5A ; SVHC : No SVHC ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Voltage Nom. : 5V ; Output Power Max : 25W

121

121 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £11.28 (£13.536) 3+ £10.95 (£13.14)

Buy
PW01558
RS-25-5

RS-25-5

MEAN WELL

MEAN WELL - RS-25-5 - PSU, ENCLOSED 5V 25W

PSU, ENCLOSED 5V 25W; Input Voltage AC Max:264V; Input Voltage AC Min:88V; Output Current Max:5A; Output Power Max:25W; Output Voltage Nom.:5V; Power Supply Output Type:Adjustable, Fixed; External Length / Height:79mm; External Width:51mm; External Depth Input Voltage AC Min : 88V ; Input Voltage AC Max : 264V ; Output Current Max : 5A ; SVHC : To Be Advised ; Power Supply Output Type : Adjustable, Fixed ; Output Voltage Nom. : 5V ; Output Power Max : 25W

15

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £17.57 (£21.084) 3+ £16.66 (£19.992)

Buy
SW02511
JQ1A-5V-F

JQ1A-5V-F

NAIS

NAIS - JQ1A-5V-F - PCB RELAY 5V

PCB RELAY 5V; Coil Resistance:125ohm; Contact Configuration:1NO; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Coil Voltage VDC Nom:5V; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:125V Contact Configuration : 1NO ; SVHC : To Be Advised ; Coil Resistance : 125ohm

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.37 (£1.644) 10+ £1.16 (£1.392) 50+ £1.05 (£1.26) 100+ £1.00 (£1.20)

Buy
SW02541
MCHRM1-S DC5V

MCHRM1-S DC5V

MULTICOMP

MULTICOMP - MCHRM1-S DC5V - RELAY, PCB, DPCO, 5V

RELAY, PCB, DPCO, 5V; Coil Resistance:36ohm; Contact Configuration:DPDT; Approval Bodies:CSA, UL; Coil Voltage VDC Nom:5V; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:720mW Contact Configuration : DPDT ; SVHC : To Be Advised ; Coil Resistance : 36ohm

15

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.94 (£1.128) 10+ £0.84 (£1.008)

Buy
PW01273
PCM50UT04

PCM50UT04

XP POWER

XP POWER - PCM50UT04 - PSU, DESKTOP 5V -/+12V/50W

PSU, DESKTOP 5V -/+12V/50W; Input Voltage AC Max:264V; Input Voltage AC Min:90V; No. of Outputs:3; Output Current - Output 1:5A; Output Current - Output 2:2A; Output Current - Output 3:800mA; Output Power Max:42W; Output Voltage - Output 1:5V; Output Vol Input Voltage AC Min : 90V ; Input Voltage AC Max : 264V ; Output Voltage - Output 3 : -12V ; Power Supply Output Type : Fixed ; Output Voltage - Output 1 : 5V ; Output Current - Output 1 : 5A ; Output Connector : 5 Way DIN ; No. of Outputs : 3 ; Output Voltage - Output 2 : 12V ; Output Current - Output 2 : 2A ; Output Current - Output 3 : 800mA ; SVHC : To Be Advised ; Plug Type : Mains Plug Sold Separately ; Output Power Max : 42W

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £71.40 (£85.68) 3+ £71.39 (£85.668)

Buy
SW04929
V23079C1101B301

V23079C1101B301

TE CONNECTIVITY / AXICOM

TE CONNECTIVITY / AXICOM - V23079C1101B301 - RELAY, THT, DPDT, LATCHING, 5V DC, 2A

RELAY, THT, DPDT, LATCHING, 5V DC, 2A; Coil Current:-; Coil Power Continuous:70mW; Coil Resistance:357ohm; Coil Type:DC Bistable; Coil Voltage VDC Nom:5V; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Contact Configuration : DPDT ; Contact Voltage VAC : 250V ; SVHC : To Be Advised ; Contact Voltage VDC : 220V ; Relay Terminals : Solder ; Relay Mounting : Through Hole ; Contact Current : 2A ; Coil Voltage : 5VDC ; Coil Type : Latching Single Coil ; Coil Resistance : 357ohm ; Contact Material : Silver Nickel ; Product Range : P2/V23079 Series

33

33 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.37 (£2.844) 20+ £2.27 (£2.724) 50+ £2.07 (£2.484) 100+ £1.91 (£2.292)

Buy
SW03279
HRS4-S DC5V

HRS4-S DC5V

--

-- - HRS4-S DC5V - RELAY, PCB, SPCO, 5VDC

RELAY, PCB, SPCO, 5VDC; Coil Resistance:50ohm; Contact Configuration:SPCO; Approval Bodies:UL; Coil Voltage VDC Nom:5V; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:240V; Contact Voltage DC Max:24V; DC Coil Power:720mW; Ex Relay Type : Power ; Contact Configuration : SPCO ; SVHC : To Be Advised ; Coil Resistance : 50ohm

13

13 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.52 (£0.624) 10+ £0.48 (£0.576) 50+ £0.41 (£0.492)

Buy
PW02983
MW3392

MW3392

PRO POWER

PRO POWER - MW3392 - IN CAR POWER SUPPLY WITH USB, 12V 1A

IN CAR POWER SUPPLY WITH USB, 12V 1A; No. of Outputs:2; Power Rating:5W; Current Rating:5A; Input Voltage Max:13.8V; Input Voltage Min:12V; Multiple Output Voltages:12V 5A via Cigar adaptor and 5V 1A via USB; Output Current:1A; Output Current - Output 2: SVHC : To Be Advised ; No. of Outputs : 2

261

261 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £4.75 (£5.70) 5+ £4.36 (£5.232) 25+ £3.78 (£4.536)

Buy