SANYO DENKI STEPPER MOTORS

Also showing results for: SANYO DENKI MOTOR

  Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
  Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending  
MC01858
103H548-0440/1

103H548-0440/1

SANYO DENKI - SANMOTION

SANYO DENKI - SANMOTION - 103H548-0440/1 - STEPPER MOTOR, 1.8DEG, 3.6V

STEPPER MOTOR, 1.8DEG, 3.6V; Coil Type:Unipolar; Current Rating:1.2A; Inductance:4.3mH; No. of Phases:Two; Resistance:3ohm; Torque Max:0.265N-m; External Depth:32mm; External Length / Height:41mm; External Width:42mm; Frame Size:17; Holding Torque:0.265N Current Rating : 1.2A ; Resistance : 3ohm ; Inductance : 4.3mH ; SVHC : To Be Advised ; Torque Max : 0.265N-m ; Coil Type : Unipolar ; No. of Phases : Two

N/A

 

Price for: Each

1+ £30.09 (£36.108) 5+ £29.09 (£34.908)

Buy

Please contact us for latest stock details.

MC01859
103H7123-0440/1

103H7123-0440/1

SANYO DENKI - SANMOTION

SANYO DENKI - SANMOTION - 103H7123-0440/1 - STEPPER MOTOR, 1.8DEG, 3.2V

STEPPER MOTOR, 1.8DEG, 3.2V; Coil Type:Unipolar; Current Rating:2A; Inductance:3.8mH; No. of Phases:Two; Resistance:1.6ohm; External Depth:53.8mm; External Length / Height:56mm; External Width:56mm; Frame Size:23; Holding Torque:0.83N-m; Indexing Angle:1 Current Rating : 2A ; Resistance : 1.6ohm ; Inductance : 3.8mH ; SVHC : To Be Advised ; Coil Type : Unipolar ; No. of Phases : Two

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £55.65 (£66.78) 5+ £54.65 (£65.58)

Buy
MC01860
103H5208-0440

103H5208-0440

SANYO DENKI - SANMOTION

SANYO DENKI - SANMOTION - 103H5208-0440 - STEPPER MOTOR, 1.8DEG, 1.2A

STEPPER MOTOR, 1.8DEG, 1.2A; Coil Type:Unipolar; Current Rating:1.2A; Inductance:3.4µH; Inertia:-; No. of Phases:Two; Resistance:2.9ohm; Torque Max:0.3N-m; Current per Phase:1.2A; External Depth:39mm; External Length / Height:42mm; External Width:42mm; F Current Rating : 1.2A ; Resistance : 2.9ohm ; Inductance : 3.4µH ; Torque Max : 0.3N-m ; SVHC : No SVHC (15-Jun-2015) ; Inertia : - ; Coil Type : Unipolar ; No. of Phases : Two

N/A

 

Price for: Each

1+ £35.95 (£43.14) 5+ £34.14 (£40.968)

Buy

Please contact us for latest stock details.

MC01861
103H546-0440/1

103H546-0440/1

SANYO DENKI - SANMOTION

SANYO DENKI - SANMOTION - 103H546-0440/1 - STEPPER MOTOR, 1.8DEG, 3.15V

STEPPER MOTOR, 1.8DEG, 3.15V; Coil Type:Unipolar; Current Rating:1A; Inductance:2.8mH; Inertia:30g-cm²; No. of Phases:Two; Resistance:3.15ohm; Torque Max:0.147N-m; External Depth:32mm; External Length / Height:42mm; External Width:42mm; Frame Size:17; Ho Current Rating : 1A ; Resistance : 3.15ohm ; Inductance : 2.8mH ; SVHC : To Be Advised ; Torque Max : 0.147N-m ; Inertia : 30g-cm² ; Coil Type : Unipolar ; No. of Phases : Two

N/A

 

Price for: Each

1+ £29.84 (£35.808) 5+ £27.71 (£33.252) 10+ £26.11 (£31.332)

Buy

Please contact us for latest stock details.

MC01862
103H5210-0440

103H5210-0440

SANYO DENKI - SANMOTION

SANYO DENKI - SANMOTION - 103H5210-0440 - STEPPER MOTOR, 1.8DEG, 1.2A

STEPPER MOTOR, 1.8DEG, 1.2A; Coil Type:Unipolar; Current Rating:-; Inductance:3.4mH; Inertia:0.074g-cm²; No. of Phases:Two; Resistance:3.3ohm; Torque Max:0.37N-m; Current per Phase:1.2A; External Depth:48mm; External Length / Height:42mm; External Width: Current Rating : - ; Resistance : 3.3ohm ; Inductance : 3.4mH ; Torque Max : 0.37N-m ; SVHC : No SVHC (15-Jun-2015) ; Inertia : 0.074g-cm² ; Coil Type : Unipolar ; No. of Phases : Two

N/A

 

Price for: Each

1+ £46.40 (£55.68) 5+ £43.61 (£52.332)

Buy

Please contact us for latest stock details.

MC01868
103H7822-0440

103H7822-0440

SANYO DENKI - SANMOTION

SANYO DENKI - SANMOTION - 103H7822-0440 - STEPPER MOTOR, 1.8DEG, 4V

STEPPER MOTOR, 1.8DEG, 4V; Coil Type:Unipolar; Current Rating:2A; Inductance:3.6mH; Inertia:0.0004g-cm²; No. of Phases:Two; Resistance:1.8ohm; Torque Max:1.17N-m; External Depth:53.8mm; External Length / Height:82mm; External Width:60mm; Frame Size:24; H Current Rating : 2A ; Resistance : 1.8ohm ; Inductance : 3.6mH ; Torque Max : 1.17N-m ; SVHC : No SVHC (15-Jun-2015) ; Inertia : 0.0004g-cm² ; Coil Type : Unipolar ; No. of Phases : Two

N/A

 

Price for: Each

1+ £52.42 (£62.904) 5+ £49.03 (£58.836)

Buy

Please contact us for latest stock details.

MC01865
103H7126-0440

103H7126-0440

SANYO DENKI - SANMOTION

SANYO DENKI - SANMOTION - 103H7126-0440 - STEPPER MOTOR, 1.8DEG, 2A

STEPPER MOTOR, 1.8DEG, 2A; Coil Type:Unipolar; Current Rating:2A; Inductance:4.5mH; Inertia:1.97oz-in²; No. of Phases:Two; Resistance:2ohm; Torque Max:1.27N-m; Holding Torque:1.27N-m; Indexing Angle:1.8° Current Rating : 2A ; Resistance : 2ohm ; Inductance : 4.5mH ; SVHC : No SVHC (15-Jun-2015) ; Torque Max : 1.27N-m ; Inertia : 1.97oz-in² ; Coil Type : Unipolar ; No. of Phases : Two

N/A

 

Price for: Each

1+ £67.01 (£80.412) 5+ £62.08 (£74.496)

Buy

Please contact us for latest stock details.