Low

Plug, MDR Solder, 26 Way - 

10126-3000PE

10126-3000PE - Plug, MDR Solder, 26 Way
10126-3000PE - Plug, MDR Solder, 26 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
10126-3000PE
Order Code:
CN10210
Product Range
101 Series
Also Known As:
GTIN UPC EAN: 04548623744957 JE150429999
Catalogue page:
  CPCC/1510

Product Overview

The 10126-3000PE is a 26-way 0.050-inch shielded Solder Plug Connector with 0.5µm minimum gold wiping interface, gold-plated copper alloy contacts and solder terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of discrete wire 30 to 24AWG (24, 26, 28 and 30AWG) cable construction.
  • Solder cup termination requires no special tooling
  • UL94V-0 Flammability rating
  • 1A Current rating
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information

:
26Contacts
:
Plug
:
101 Series
:
Solder
:
Cable Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04548623744957 JE150429999

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£4.87 ( £5.84  Inc. VAT) £ 5.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.87 (£5.84)
10 + £4.44 (£5.33)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews