Low

Receptacle, MDR SMT 26 Way - 

10226-1210PE

10226-1210PE - Receptacle, MDR SMT 26 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
10226-1210PE
Order Code:
CN10219
Product Range
102 Series
Also Known As:
GTIN UPC EAN: 04547452261994 JE150317806

Product Overview

The 10226-1210PE is a 26-way 0.050-inch shielded surface mount Right Angle Receptacle with gold-plated copper alloy contacts, gold flash over nickel and PCB mounting. This 102 series connector is glass reinforced polyester insulated, ultra-low signal skew for high data rate transmission.
  • Interface latch design for connection stability
  • UL94V-0 Flammability rating
  • 1A Current rating
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information

:
26Contacts
:
Receptacle
:
102 Series
:
Surface Mount
:
PCB Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04547452261994 JE150317806

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/03/18

Contact me when back in stock

£5.41 ( £6.49  Inc. VAT) £ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.41 (£6.49)
10 + £4.55 (£5.46)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews