Low

3M  3365-20  RIBBON CABLE, 20 WAY 30.5M

3M 3365-20
Technical Data Sheet (895.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • UL 2651, CSA LL53649
  • Grey PVC insulated sleeving, red leading edge
  • Supplied on 100ft (30.48m) reels

Product Information

Jacket Colour:
Grey
No. of Cores:
20Core
Wire Gauge:
28AWG
Conductor Area CSA:
28mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 0.127mm
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
0.05"
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
25.4mm
Product Range:
SVHC:
To Be Advised
Voltage Rating:
300 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
1.22