Low

2.4" TFT Touch Screen Display HAT for Raspberry Pi - 

PI HAT DISPLAY

PI HAT DISPLAY - 2.4" TFT Touch Screen Display HAT for Raspberry Pi
PI HAT DISPLAY - 2.4" TFT Touch Screen Display HAT for Raspberry Pi
PI HAT DISPLAY - 2.4" TFT Touch Screen Display HAT for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PI HAT DISPLAY
Order Code:
SC13866
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4D Pi-24-HAT is a 2.4" primary display HAT for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or composite output. It features an integrated resistive touch panel, enabling it to work without the need for a mouse.
  • Works with Raspberry Pi A+, B+ and Raspberry Pi 2
  • 320x240 QVGA resolution, RGB 65K TFT Screen
  • Display viewing area: 49x36.7mm
  • High speed 48MHz SPI connection to Raspberry Pi
  • Powered directly from the Raspberry Pi
  • Typical frame rate of 25FPS
  • Selectable on/ off or PWM controlled backlight
  • On board identification EEPROM
  • 4x Mounting holes with 2.7mmØ mounting
  • Dimensions: 57x65x14mm

Footnotes

Note: A blog post is available - http://www.makerspace-uk.co.uk/4d-systems-4dpi-24-hat/

Product Information

:
-
:
-
:
-
:
-
:
-
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+ / A+
:
PI-HAT Display Module
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£24.99 ( £29.99  Inc. VAT) £ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.99 (£29.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews