0
0 Items£0.00
ex VAT
ex VAT

Alphanumeric LCD, 20 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective - PC2002LRU-LWA-B-Q

POWERTIP PC2002LRU-LWA-B-Q - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERTIP
Manufacturer Part NoPC2002LRU-LWA-B-Q
Order CodeSC12136
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£18.50
5+£16.12
10+£12.29
Price for:Each
Minimum: 1
Multiple: 1
£18.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPOWERTIP
Manufacturer Part NoPC2002LRU-LWA-B-Q
Order CodeSC12136
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size9.22mm
LCD Display TypeSTN
Module Size146mm x 43mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The PC2002LRU-LWA-B-Q is a 20x2 LCD Module with transflective polarizer and yellow/green LED backlight. It has STN positive LCD mode. It supports standard (through-hole, cable, connector and etc) connecting type.

  • 6 O'clock Viewing direction
  • ST7066U or compatible controller

Applications

Consumer Electronics

Warnings

If the LCD panel breaks, be careful not to get the liquid crystal to touch your skin. Avoid any strong mechanical shock which can break the glass. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts

Technical Specifications

Character Count x Line

20 x 2

Logic Voltage

5V

Font Set

English, Japanese

Character Size

9.22mm

Module Size

146mm x 43mm

Operating Temperature Max

50°C

Backlighting Colour

Yellow / Green

SVHC

No SVHC (17-Jan-2023)

Display Appearance

Black on Yellow / Green

Interface Type

Parallel

Display Mode

Transflective

LCD Display Type

STN

Operating Temperature Min

0°C

Display Construction

COB

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.017