Print Page

Image is for illustrative purposes only. Please refer to product description.
927 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.61 |
| 5+ | £25.71 |
Price for:Each
Minimum: 1
Multiple: 1
£26.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02631B
Order CodeST02463
Technical Datasheet
Maximum Screen Size-
Bracket TypePole Mount
Load Max10kg
VESA Standard75x75, 100x100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A pole mount that allows any TV or monitor of an applicable size to be tilted or rotated. It can be mouted on a horizontal or vertical pole and will fit any 30-50mm diameter pole including 35mm PA speaker stands and 50mm standard truss.
- Black finish
- Maximum load: 10kg
Technical Specifications
Maximum Screen Size
-
Load Max
10kg
Product Range
-
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
PSG02631B - You may also be interested in
1 Product Found
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.114