10 Product Results Found For "

4000 cmos 4052 dip16 15v

"

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
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
Logic Family / Base Number Comparator Type No. of Channels No. of Bits No. of Pins Supply Voltage Min Supply Voltage Max Logic IC Family Logic IC Base Number Operating Temperature Min Operating Temperature Max
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
HEF4585BP
HEF4585BP - 4000 CMOS, 4585, DIP16, 15V

SC08761

NXP - 4000 CMOS, 4585, DIP16, 15V

The HEF4585BP is a 4-bit Magnitude Comparator that compares two 4-bit words, A and B and determines whether A is greater than B, A is equal to B or A is less than B. Each word has four parallel inputs (A0 to A3 and B0 to B3) with A3 and B3 being the most s...

6 in stock

+ Check Stock & Lead Times

6 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 13/11/17

Each

1+ £1.13 (£1.36) 10+ £1.02 (£1.22) 100+ £0.92 (£1.10) 250+ £0.82 (£0.98)

Add
Min: 1 Mult: 1
HEF4585 Magnitude 4Channels 4bit 16Pins 4.5V 15.5V HEF4000 4585 -40°C 70°C
HEF4104BP
HEF4104BP - 4000 CMOS, 4104, DIP16, 15V

SC08726

NXP - 4000 CMOS, 4104, DIP16, 15V

The HEF4104BP is a quad low-to-high Voltage Translator with 3-state outputs. It provides the capability of interfacing low voltage circuits to high voltage circuits. For low voltage local oxidation complementary MOS (LOCMOS) and transistor-transistor logic...

2 in stock

+ Check Stock & Lead Times

2 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 13/11/17

Each

1+ £1.80 (£2.16) 10+ £1.56 (£1.87) 100+ £1.34 (£1.61) 500+ £1.12 (£1.34)

Add
Min: 1 Mult: 1
- - - - 16Pins 4.5V 15V - - -40°C 70°C
HEF4555BP
HEF4555BP - 4000 CMOS, 4555, DIP16, 15V

SC08757

NXP - 4000 CMOS, 4555, DIP16, 15V

The HEF4555BP is an 1-of-4 Decoder/Demultiplexer has two address inputs (nA0 and nA1, an active low enable input (nE\) and four mutually exclusive outputs which are active high (nY0 to nY3). When used as a decoder, nE\ when high, forces nY0 to nY3 low. Whe...

1 in stock

+ Check Stock & Lead Times

1 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 13/11/17

Each

1+ £0.71 (£0.85) 10+ £0.61 (£0.73)

Add
Min: 1 Mult: 1
HEF4555 - - - 16Pins 4.5V 15.5V HEF4000 4555 -40°C 70°C
HEF4044BP
HEF4044BP - 4000 CMOS, 4044, DIP16, 15V

SC08675

NXP - 4000 CMOS, 4044, DIP16, 15V

The HEF4044BP is a quad R/S Latch with 3-state outputs and a common OE. Each latch has an active low set input (1S to 4S\), an active low reset input (1R to 4R) and an active high 3-state output (1Q to 4Q). When OE is high, the latch output (nQ) is determi...

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 13/11/17 Contact me when back in stock

Each

1+ £0.65 (£0.78) 10+ £0.59 (£0.71) 100+ £0.51 (£0.61) 250+ £0.45 (£0.54)

Add
Min: 1 Mult: 1
HEF4044 - - 4bit 16Pins 4.5V 15.5V HEF4000 4044 -40°C 70°C
MC14099BCPG
MC14099BCPG - 4000 CMOS, 4099, DIP16, 15V

SC08725

ON SEMICONDUCTOR - 4000 CMOS, 4099, DIP16, 15V

The MC14099BCPG is a 8-bit Addressable Latch provides the data entered in serial form when the appropriate latch is addressed (via address pins A0, A1, A2) and write disable is in the low state. For the MC14099B the input is a unidirectional write only por...

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 13/11/17 Contact me when back in stock

Each

1+ £0.35 (£0.42) 10+ £0.31 (£0.37) 100+ £0.28 (£0.34)

Add
Min: 1 Mult: 1
MC14099 - - 8bit 16Pins 3V 18V MC140 4099 -55°C 125°C
CD4051BE
CD4051BE - IC, 4000 CMOS, 4051, DIP16, 5V

SC12803

TEXAS INSTRUMENTS - IC, 4000 CMOS, 4051, DIP16, 5V

The CD4051BE analogue multiplexer is a digitally controlled analogue switches having low ON impedance and very low OFF leakage current. Control of analogue signals up to 20VP-P can be achieved by digital signal amplitudes of 4.5V to 20V (if VDD-VSS = 3V, a...

228 in stock

+ Check Stock & Lead Times

228 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 13/11/17

Each

1+ £0.39 (£0.47) 10+ £0.26 (£0.31) 100+ £0.15 (£0.18)

Add
Min: 1 Mult: 1
- - - - 16Pins - - - - -55°C 125°C
CD4060BE
CD4060BE - IC, 4000 CMOS, 4060, DIP16, 18V

SC12805

TEXAS INSTRUMENTS - IC, 4000 CMOS, 4060, DIP16, 18V

The CD4060BE is CMOS 14 stage ripple carry binary counter/divider and oscillator in 16 pin DIP package. The oscillator configuration allows design of either RC or crystal oscillator circuits. A reset input on device resets counter to 0 state and disables o...

33 in stock

+ Check Stock & Lead Times

33 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

  • 10 will be available for delivery on Nov 13, 2017
  • Each

    1+ £0.35 (£0.42) 10+ £0.23 (£0.28) 100+ £0.21 (£0.25) 500+ £0.18 (£0.22)

    Add
    Min: 1 Mult: 1
    CD4060 - - - 16Pins 3V 18V CD4000 4060 -55°C 125°C
    CD4049UBE
    CD4049UBE - IC, 4000 CMOS, 4049, DIP16, 18V

    SC12802

    TEXAS INSTRUMENTS - IC, 4000 CMOS, 4049, DIP16, 18V

    The CD4049UBE is a CMOS hex inverting buffer/converter in 16 pin DIP package. It features logic level conversion using single supply voltage (VCC). The input high level signal (VIH) can exceed VCC supply voltage when this device is used for logic level con...

    44 in stock

    + Check Stock & Lead Times

    44 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 13/11/17

    Each

    1+ £0.31 (£0.37) 10+ £0.21 (£0.25) 100+ £0.12 (£0.14) 500+ £0.11 (£0.13)

    Add
    Min: 1 Mult: 1
    CD4049 - - - 16Pins 3V 18V CD4000 4049 -55°C 125°C
    CD4053BE
    CD4053BE - IC, 4000 CMOS, 4053, DIP16, 5V

    SC12804

    TEXAS INSTRUMENTS - IC, 4000 CMOS, 4053, DIP16, 5V

    The CD4053BE is a CMOS differential, triple, two channel analogue multiplexer/demultiplexer with logic level conversion in 16 pin DIP package. It is digitally controlled analogue switch having low ON impedance and very low OFF leakage current. This multipl...

    6 in stock

    + Check Stock & Lead Times

    6 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 13/11/17

    Each

    1+ £0.32 (£0.38) 10+ £0.25 (£0.30) 100+ £0.18 (£0.22) 500+ £0.15 (£0.18)

    Add
    Min: 1 Mult: 1
    - - - - 16Pins - - - - -55°C 125°C
    CD4046BE
    CD4046BE - IC, 4000 CMOS, 4046, DIP16, 18V

    SC12800

    TEXAS INSTRUMENTS - IC, 4000 CMOS, 4046, DIP16, 18V

    The CD4046BE is a CMOS micropower phase locked loop (PLL) in 16 pin DIP package. It consists of low power, linear voltage controlled oscillator (VCO) and two different phase comparators having common signal input amplifier and common comparator input. A 5....

    31 in stock

    + Check Stock & Lead Times

    31 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

  • 20 will be available for delivery on Nov 8, 2017
  • More stock available week commencing 13/11/17

    Each

    1+ £0.32 (£0.38) 10+ £0.24 (£0.29) 100+ £0.12 (£0.14)

    Add
    Min: 1 Mult: 1
    - - - - 16Pins 3V 18V - - -55°C 125°C

    Customers Also Bought

    Customers Also Bought