5 Product Results Found For "

heatshrink sleeving 19 1mm black

"

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
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
I.D. Supplied - Metric I.D. Supplied - Imperial Shrink Ratio Shrink Tubing / Boot Colour Length - Imperial Length - Metric I.D. Recovered Max - Metric I.D. Recovered Max - Imperial Shrink Tubing / Boot Material Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
HSKIT3:1DUALWALL
HSKIT3:1DUALWALL - 3:1 Dual Wall Heatshrink Kit 3.20-19.1mm Dia. 45-70mm(L) 120 Black Sleeves

CB17811

PRO POWER - 3:1 Dual Wall Heatshrink Kit 3.20-19.1mm Dia. 45-70mm(L) 120 Black Sleeves

• Irradiated polyolefin heatshrink tubing • Approved to UL224, 125°C 600V VW-1 • 3:1 Dual wall tubing • Contains 120x black sleeves • Sizes range from 3.2mm to 19.1mm diameter

10 in stock

+ Check Stock & Lead Times

10 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

  • 20 will be available for delivery on Dec 20, 2017
  • 30 will be available for delivery on Jan 15, 2018
  • 1 Kit

    1+ £20.80 (£24.96) 3+ £19.32 (£23.18)

    Add
    Min: 1 Mult: 1
    - - 3:1 Black - - - - PO (Polyolefin) -
    SHF175-19.1MM-1.2M
    SHF175-19.1MM-1.2M - Semi-Rigid High Temp Chemical Resistant PVDF Heatshrink Tubing 19.1mm 1.22m - Clear

    CB19365

    PRO POWER - Semi-Rigid High Temp Chemical Resistant PVDF Heatshrink Tubing 19.1mm 1.22m - Clear

    • Semi-rigid, thin wall, PVDF tubing • For applications requiring high temperature performance, outstanding abrasion, cut-through resistance or superior chemical and solvent resistant properties • Reliably protects wires, solder joints, terminals, connect...

    47 in stock

    + Check Stock & Lead Times

    47 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 22/01/18

    Each

    1+ £6.10 (£7.32) 3+ £5.80 (£6.96)

    Add
    Min: 1 Mult: 1
    - - - - 3.94" 1.2m - - - Pro-Power Heat Shrink Tubing
    13653
    13653 - 2.1 Normal Wall Flame Retardant Heatshrink Tubing 38.1mm x 5m Black

    CB09700

    PRO POWER - 2.1 Normal Wall Flame Retardant Heatshrink Tubing 38.1mm x 5m Black

    • Modified radiation cross-linked polyolefin • Halogen-free formulation provides flexibility and lower shrink temperature • Shrink ratio 2:1 • Shrink temperature 70°C min. • Full recovery temperature 120°C • Operating temperature range -55°C to +125°C

    15 in stock

    + Check Stock & Lead Times

    15 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 13/11/17

    Each

    1+ £14.47 (£17.36) 5+ £13.72 (£16.46) 10+ £13.31 (£15.97)

    Add
    Min: 1 Mult: 1
    38.1mm 1.499" 2:1 Black 16.4ft 5m 19.1mm 0.751" PO (Polyolefin) -
    HSBOX3:1BLK19.1
    HSBOX3:1BLK19.1 - 19.10mm Heatshrink Tubing Black 3m

    CB17854

    PRO POWER - 19.10mm Heatshrink Tubing Black 3m

    • Shrink temperature: 70°C to 110°C • Operating temperature: -55°C to 125°C • Material: Cross-linked, thermally stabilized flame retardant polyolefin • UL/CSA recognised (E307734) UL224, VW-1, C-UL CSA 22.2 OFT

    8 in stock

    + Check Stock & Lead Times

    8 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 22/01/18

    Each

    1+ £5.83 (£7.00) 3+ £5.30 (£6.36)

    Add
    Min: 1 Mult: 1
    19.1mm 0.75" 3:1 Black 9.84" 3m 6.33mm 0.25" PO (Polyolefin) Pro-Power Heat Shrink Tubing
    13642
    13642 - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 38.1mm x 50m Black

    CB09689

    PRO POWER - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 38.1mm x 50m Black

    • Modified radiation cross-linked polyolefin • Halogen-free formulation provides flexibility and lower shrink temperature • Shrink ratio 2:1 • Shrink temperature 70°C min. • Full recovery temperature 120°C • Operating temperature range -55°C to +125°C

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 13/11/17 Contact me when back in stock

    Reel of 1

    1+ £65.83 (£79.00) 5+ £63.22 (£75.86)

    Add
    Min: 1 Mult: 1
    38.1mm 1.499" 2:1 Black 164ft 50m 19.1mm 0.751" PO (Polyolefin) -

    Customers Also Bought

    Customers Also Bought