UNBRANDED  HK-1S  SINGLE SIDE EARPHONE (LEFT)

UNBRANDED HK-1S

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: AV12698
  • Manufacturer Part No HK-1S

Product Overview


A mono earphone designed to fit over the ear with the band behind the ear holding it firmly in place.
Back to top

Product Information


  • Frequency Response Min 20Hz
  • Frequency Response Max 18kHz
  • Impedance 32ohm
  • Drive Unit Type Mylar
  • Connector Type 3.5mm Jack Plug
  • Lead Length 1.2m
  • Product Range
  • Sound Level SPL 101 dB
  • Weight 36 g
  • Power Rating 100 mW
  • Colour Black
  • SVHC To Be Advised
  • Sensitivity 101 dB

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability: No Longer Manufactured


Alternatives

  • AV26287 - SINGLE SIDE EARPHONE (LEFT)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85183095
  • Weight (kg): .04
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
AV26287
101.288UK

101.288UK

UNBRANDED

SINGLE SIDE EARPHONE (LEFT)

Connector Type:3.5mm Jack Plug; Drive Unit Type:Mylar; Frequency Response Max:18kHz; Frequency Response Min:20Hz; Impedance:32ohm; Lead Length:1.1m; Product Range:-; Sensitivity:102dB @1kHz;

Availability:​ 240   in stock

Price for: Each

1+ £2.15 (£2.58) 10+ £1.95 (£2.34)

Buy

 

  • 260 will be available for delivery on Jul 9, 2016
  • Customers Also Bought