Low

UNBRANDED  IN06158  DIGITAL MULTIMETER + RS232

UNBRANDED IN06158
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
IN06158
Order Code:
IN06158

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Digital multimeter which features RS232 data logging and temperature measurement. Ideal for professional and home use, supplied with test leads, RS232 Lead, K-Type thermocouple probe, 2 x 1.5V AA batteries and a user guide.
  • 3¾ digit, 4000 count, LCD display
  • AC/DC voltage & current, resistance, capacitance, temperature, frequency & duty cycle measurement
  • Diode & Audible continuity test
  • Hold functions
  • Auto range control
  • Auto negative polarity indication
  • Auto power OFF
  • Low battery indication
  • Pull out stand on rear
  • Easy grip upholster with test lead grips
  • Requires Microsoft Windows for RS232 data logging function (drivers on CD)

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
600V
Voltage Measure DC Max:
600V
Resistance Measure Max:
40Mohm
DMM Response Type:
-
Display Count:
4000
No. of Digits:
3.75
Range Selection:
Auto
Warranty:
Product Range:
Capacitance Measuring Range:
40nF, 400nF, 4µF, 40µF, 100µF
Voltage Measuring Range DC:
400mV, 4V, 40V, 400V, 600V
Temperature Measuring Range:
0°C to +750°C
Voltage Measuring Range AC:
400mV, 4V, 40V, 400V, 600V
Current Measuring Range DC:
400µA, 4000µA, 40mA, 400mA, 4A, 10A
External Depth:
40
Current Measuring Range AC:
400µA, 4000µA, 40mA, 400mA, 4A, 10A
External Width:
73
DMM Type:
Hand Held
Weight:
260
Battery Size Code:
2 x AA
Ranging:
Auto
External Length / Height:
145
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90303100
Weight (kg):
.54

Alternatives

DIGITAL MULTIMETER, TRMS WITH USB

DURATOOL

Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; DMM Response Type

130 in stock

Price for: Each

1+ £35.75 (£42.90) 3+ £33.58 (£40.296)

Buy