Low

UNBRANDED  LSIF-820  8.2MH HIGH POWER CROSSOVER INDUCTOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: TF00266
  • Manufacturer Part No LSIF-820

Product Information


8.2MH HIGH POWER CROSSOVER INDUCTOR
  • Inductance: 8.2mH
  • Inductance Tolerance: ± 5%
  • Product Range: -
  • External Diameter: 65mm
  • External Length / Height: 39mm
  • Inductor Type: Inductor, High Power
  • Power Rating @ 4ohm: 100W
  • Power Rating @ 8ohm: 200W
  • Saturation Current (Isat): 5.0A
  • Wire Diameter: 1.4mm

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3211

Availability

Availability: No Longer Stocked

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £18.49 (£22.188)
5 - 24 £17.46 (£20.952)
25+ £16.43 (£19.716)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85045020
  • Weight (kg): .712
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought