Low

S220HQLBbd 21.5" Full HD LED Monitor - DVI, VGA - 

ET.WS0HE.B01

ET.WS0HE.B01 - S220HQLBbd 21.5" Full HD LED Monitor - DVI, VGA
ET.WS0HE.B01 - S220HQLBbd 21.5" Full HD LED Monitor - DVI, VGA
ET.WS0HE.B01 - S220HQLBbd 21.5" Full HD LED Monitor - DVI, VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
ET.WS0HE.B01
Order Code:
SB06536
Also Known As:
GTIN UPC EAN: 4717276644512
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Ultra-slim LED monitor with a streamlined, space saving design
  • 1920x1080 Full-HD display resolution
  • 100,000,000:1 Dynamic contrast ratio, 1000:1 typical
  • 5ms Response time
  • 200cd/m² Brightness

Product Information

:
1920 x 1080
:
Black
:
21.5"
:
DVI, VGA
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4717276644512

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ACER

K222HQL 21.5" Full HD LED Monitor - DVI, VGA

Monitor Colour:Black; Monitor Interface:DVI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Screen Size:21.5"; Video Connection:-

194 in stock

Each

1+ £63.95 (£76.74)

Associated Products

Compare Selected

Related Searches

79 In stock

79 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£62.95 ( £75.54  Inc. VAT) £ 75.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £62.95 (£75.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews