Low

TravelMate P238-M 15.6" Notebook Intel Core i3-6100U 4GB 128GB SSD Win 10 Pro - 

NX.VBXEK.015 New

ACER NX.VBXEK.015
ACER NX.VBXEK.015

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
NX.VBXEK.015
Order Code:
SB06817
Product Range
Acer TravelMate

Product Overview

Solid and dependable notebook suitable for a range of professional applications; features Windows 10 preloaded, dual band Wi-Fi and USB Type-C connectivity.
  • ComfyView 13.3" HD LED backlit display
  • Dual core processor with 3MB SmartCache and Intel HD 520 graphics onboard
  • Built-in HD webcam with microphone
  • Dual band wireless 802.11 a/b/g/n/ac, Bluetooth and Gigabit wired networking
  • Connections: 1x USB 3.0, 2x USB 2.0, 1x USB-C, HDMI, RJ45 and mic/headphone combo port
  • Dimensions (HxWxD): 20x327x228mm
  • 1 Year manufacturer warranty

Contents

Notebook, UK mains adaptor and user guide

Footnotes

All commercial Acer TravelMate Notebooks, Aspire S7 Pro, Veriton Desktops and Windows Iconia Tablets are covered under Acer Promise: http://www.acer.com/ac/en/GB/content/professional-promise

Product Information

:
13.3"
:
Microsoft Windows 10 Pro
:
Intel Core i3-6100U
:
4GB
:
128GB
:
1.6kg
:
1366 x 768 Pixels
:
Intel HD 520
:
Acer TravelMate
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/09/17

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£389.00 ( £466.80  Inc. VAT) £ 466.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £389.00 (£466.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews