Low

Peristaltic Liquid Pump with Silicone Tubing - 

1150

1150 - Peristaltic Liquid Pump with Silicone Tubing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1150
Order Code:
MC02068
Catalogue page:
  CPCC/3548

Product Overview

Move fluid safely from here to there with this very nice little pump. Unlike most liquid pumps, this is a peristaltic type - the pump squishes the silicone tubing that contains the liquid instead of impelling it directly. The upshot? The pump never touches the fluid which makes this an excellent choice for any food/drink/sterile based pumping such as for making drink-bots or gardening robots!
  • Uses 3/16" (4.7mm) outer diameter silicone tubing
  • Working Temperature: 0°C - 40 °C
  • Weight: 200 grams
  • Dimensions: 27mm diameter motor, 62mm total length
  • Mounting holes: 3mm diameter, 5mm center-to-center distance
  • Supplied with x2 half meter silcone tube attached unsterlized

Product Information

:
12V
:
300mA
:
0.1l/min
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

68 In stock

68 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/04/18
£25.83 ( £31.00  Inc. VAT) £ 31.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £25.83 (£31.00)
5 + £24.28 (£29.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews