Low

NeoPixel Ring - 16x 5050 RGB LED with Integrated Drivers - 

1463

ADAFRUIT 1463

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1463
Order Code:
MK00277
Catalogue page:
  CPCC/3387

Product Overview

16 ultra bright smart LED NeoPixels are arranged in a circle with 44.5mm outer diameter. The rings are chainable - connect the output pin of one to the input pin of another. Use only one microcontroller pin to control as many as you can chain together! Each LED is addressable as the driver chip is inside the LED. Each one has 18mA constant current drive so the color will be very consistent even if the voltage varies, and no external choke resistors are required making the design slim. Power the whole thing with 5VDC (4-7V works). There is a single data line with a very timing-specific protocol. Since the protocol is very sensitive to timing, it requires a real-time microconroller such as an AVR, Arduino, PIC, mbed, etc. It cannot be used with a Linux-based microcomputer or interpreted microcontroller such as the netduino or Basic Stamp.

Footnotes

An 8MHz or faster processor is required

Product Information

Find similar products Choose and modify the attributes above to find similar products.

42 In stock

42 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 06/11/17
£7.99 ( £9.59  Inc. VAT) £ 9.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.99 (£9.588)
5 + £6.99 (£8.388)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews