Low

ADAFRUIT INDUSTRIES  324  STEPPER MOTOR, 200 STEP, 12VDC

ADAFRUIT INDUSTRIES 324
Technical Data Sheet (452.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This is a great stepper motor for all your robotic needs.This 4-wire bipolar stepper has 1.8° per step for smooth motion and good holding torque. The stepper includes a 23cm ready to go cable and a machined shaft to easily attach items to.

Product Information

Coil Type:
Bipolar
Torque Max:
-
Current Rating:
350mA
No. of Phases:
Two
Resistance:
35ohm
Inductance:
4.3µH
Inertia:
28oz-in²
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85011099
Weight (kg):
.195

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.