Low

Stepper Motor, 512 Step, 5V dc - 

858

858 - Stepper Motor, 512 Step, 5V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
858
Order Code:
MC02058
Catalogue page:
  CPCC/3546

Product Overview

Great first step motor for small projects and experimenting with steppers. These uni-polar motors have a built in mounting plates with two mounting holes. The shaft is flattened to make it easy to attach stuff to it with a set-screw.
  • Unipolar stepper with 0.1" spaced 5-pin cable connector
  • 230mm long cable

Product Information

:
Unipolar
:
34.3N-m
:
Four
:
50ohm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

110 In stock

110 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
£5.11 ( £6.13  Inc. VAT) £ 6.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.11 (£6.13)
5 + £4.60 (£5.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews