Low

ADASTRA  952.176  CEILING SPEAKER, 100V WHITE 6W

ADASTRA 952.176
ADASTRA 952.176
ADASTRA 952.176

Image is for illustrative purposes only. Please refer to product description.

ADASTRA 952.176
ADASTRA 952.176
ADASTRA 952.176

Product Overview

A 100V line ceiling speaker designed to match 12V ceiling halogen downlights. The speakers are suitable for speech and background music in public or commercial buildings. Features quick and easy clip mounts and in a white finish to match interior decorations.
  • 2.5" Speaker produces a good clean sound for most applications
  • Easy to fit with a 3-step fitting method
  • Integral 100V transformer, ready wired with terminal block
  • ABS body with metal grilles

Product Information

Transformer Power Tappings:
6/3/1.5/0.75W
Frequency Response Min:
120Hz
Frequency Response Max:
20kHz
External Height:
External Width:
100mm
External Depth:
95mm
Product Range:
Power Rating RMS:
6 W
Loudspeaker Diameter:
2.5 "
Behind Panel Depth:
100 mm
Sound Level SPL:
85 dB
Panel Cutout Diameter:
92 mm
Material:
ABS
Weight:
650 g
Input Voltage:
100 V
Sound Emmission Angular Size:
120°
External Length / Height:
100 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85182995
Weight (kg):
.583

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.