Low

DashDrive Air AE400 Wireless Storage Reader & Power Bank - 

AAE400-CBKSV

AAE400-CBKSV - DashDrive Air AE400 Wireless Storage Reader & Power Bank

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
AAE400-CBKSV
Order Code:
CS25623
Also Known As:
GTIN UPC EAN: 4713435796801
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Wireless streaming to tablets and Smartphone's
  • Built-in USB port and SD slot allow easy access to all your music, photos and videos
  • Connect to an existing wireless network and create a wireless hotspot for internet access
  • Access content wirelessly from multiple Android and iOS devices
  • Free app available for managing your content
  • Up to 15 hours continuous streaming for one user
  • High capacity battery acts as a portable charger
  • Supports fast charging for iPad/iPhone devices
  • Can be connected to a PC for use as a card reader
  • Wireless 802.11b/g/n compliant
  • WPA and WPA2 wireless security encryption
  • Supports Win XP/Vista/7/8, Linux and Mac OS X
  • Dimensions (HxWxD): 21x59x80mm

Footnotes

SD Card shown for illustration purposes only, not included

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4713435796801

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STORAGE OPTIONS

Air Store Personal Cloud Storage - 32GB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:32GB; Rotational Speed:-; Available until stocks are exhausted Alternative available

1 in stock

Each

1+ £19.95 (£23.94)

2 In stock

2 in stock ready for despatch (UK stock)

Available until stock is exhausted

 

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£46.09 ( £55.31  Inc. VAT) £ 55.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £46.09 (£55.31)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews