Low

ADATA  AAE400-CBKSV  DashDrive Air AE400 Wireless Storage Reader & Power Bank

ADATA AAE400-CBKSV
Technical Data Sheet (2.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Wireless streaming to tablets and Smartphone's
  • Built-in USB port and SD slot allow easy access to all your music, photos and videos
  • Connect to an existing wireless network and create a wireless hotspot for internet access
  • Access content wirelessly from multiple Android and iOS devices
  • Free app available for managing your content
  • Up to 15 hours continuous streaming for one user
  • High capacity battery acts as a portable charger
  • Supports fast charging for iPad/iPhone devices
  • Can be connected to a PC for use as a card reader
  • Wireless 802.11b/g/n compliant
  • WPA and WPA2 wireless security encryption
  • Supports Win XP/Vista/7/8, Linux and Mac OS X
  • Dimensions (HxWxD): 21x59x80mm
SD Card shown for illustration purposes only, not included

Product Information

Drive Type:
Drive Size:
Drive Interface:
Hard Drive Capacity:
Rotational Speed:
Cache Buffer:
Product Range:
SVHC:
To Be Advised

Notes

SD Card shown for illustration purposes only, not included

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
 
3091
Weight (kg):
.212

Alternatives

Air Store Personal Cloud Storage - 32GB

STORAGE OPTIONS

Drive Interface:USB 2.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:32GB; Available until stocks are exhausted Alternative available

13 in stock

Price for: Each

1+ £19.95 (£23.94)

Buy