Low

ADS WORLDWIDE  ADS1015  AMPLIFIER-ADS1015 15W MIXER AMP

ADS WORLDWIDE ADS1015

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Features two unbalanced microphone inputs and two auxiliary inputs for background music. Separate Mic 1 and Mic 2, tone and auxiliary volume controls in addition to a master control. Offers low impedance or 100V line selection.
  • Inputs for 2 unbalanced mics
  • 2 auxiliary inputs
  • THD@ rated power: < 1%
  • Mic Input: 1.5mV/2KR
  • Aux Input: 100mV/47KR
  • S/N: 55dB (mics and aux)
  • Bass control: ±10dB @ 100Hz
  • Treble control: ±10dB @ 10Hz

Product Information

Product Range:
Plug Type:
UK
Power Rating RMS:
15 W
Frequency Response Min:
100 Hz
Weight:
3.46 kg
Frequency Response Max:
13 kHz
Supply Voltage V DC:
12 V
SVHC:
To Be Advised
Supply Voltage V AC:
240 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85184080
Weight (kg):
4.58

Alternatives

PA-1000B 30W P.A. AMPLIFIER

INTER M

External Depth:260mm; External Length / Height:88mm; External Width:300mm; Frequency Response Max:15kHz; Frequency Response Min:80Hz; No. of Inputs:4; Output Power:30W; Supply Voltage V AC:23

1: 

Price for: Each

1+ £100.73 (£120.876) 3+ £97.75 (£117.30)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.