Low

Crystal, 20MHz - 

X20M000000L010

X20M000000L010 - Crystal, 20MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
X20M000000L010
Order Code:
SC08180
Product Range
AELX010L Series
Catalogue page:
  CPCC/3362

Product Overview

Standard sized quartz crystal for a wide range of applications. It is parallel resonance type, requiring a 30pF load capacitance.

Product Information

:
20MHz
:
Through Hole, 11mm x 4.65mm
:
50ppm
:
30pF
:
30ppm
:
AELX010L Series
:
-10°C
:
60°C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.51 ( £0.61  Inc. VAT) £ 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.51 (£0.61)
10 + £0.36 (£0.43)
100 + £0.26 (£0.31)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews