Low

Crystal, 8MHz - 

X8M000000L124

X8M000000L124 - Crystal, 8MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
X8M000000L124
Order Code:
SC08174
Product Range
AELX124L Series
Catalogue page:
  CPCC/3362

Product Overview

Standard sized quartz crystal for a wide range of applications. It is parallel resonance type, requiring a 30pF load capacitance.

Product Information

:
8MHz
:
Through Hole, 11mm x 4.65mm
:
50ppm
:
30pF
:
30ppm
:
AELX124L Series
:
-20°C
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.30 ( £0.36  Inc. VAT) £ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.30 (£0.36)
10 + £0.23 (£0.28)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews