Low

AIM-TTI INSTRUMENTS  EX752M  PSU, BENCH, 75/150V, 2A/4A

AIM-TTI INSTRUMENTS EX752M
AIM-TTI INSTRUMENTS EX752M
AIM-TTI INSTRUMENTS EX752M

Image is for illustrative purposes only. Please refer to product description.

AIM-TTI INSTRUMENTS EX752M
AIM-TTI INSTRUMENTS EX752M
AIM-TTI INSTRUMENTS EX752M

Product Overview

The EX Series for users who require higher power levels . Mixed mode regulation gives excellent performance. By adding four digit meters and switchable remote sensing, the EX-R series offers much higher precision whilst retaining the simplicity of operation which many bench-top power supply users prefer
  • Dual 0-75V/0-2A or Single 0-75V/0-4A or Single 0-150V/0-2A
  • Independent digital voltage and current meters with 4 digit resolution
  • Switchable local or remote sensing
  • Constant voltage or constant current operation
  • Variable 1.5 - 5.0V auxiliary output at 5A (EX354RT)
  • Compact design uses less bench space
  • Silent fan-free cooling **
  • DC output switches, automatic mode indication

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
2 Output
Output Voltage Min:
0V
Output Voltage Max:
75V
Output Current Min:
0A
Output Current Max:
2A
Power Rating:
300W
Supply Voltage Min:
230VAC
Supply Voltage Max:
230VAC
Warranty:
3 Years
Product Range:
EX-R Series
Plug Type:
UK
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
7

Similar Products