Low

AIM-TTI INSTRUMENTS  PL601  90W Bench Top Power Supply with a 0V-60V Output Voltage and 0A-1.5A Output Current

AIM-TTI INSTRUMENTS PL601

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The New PL Series is the latest high-performance linear regulated dc power supply range from TTi. It replaces the original PL series which has been the laboratory power supply of choice for many organisations across the world. The New PL Series retains the true analog control of the original PL series, but combines it with new digitally based convenience features, higher power density, and superior performance.
  • Single, dual or triple output models
  • Models from 6V/8A up to 60V/1.5A
  • Linear regulation - for the best performance
  • Ultra-compact design - uses up less space
  • True Analog controls - for ease of use
  • S-Lock function - instantly lock settings
  • V-Span function - customise the voltage range
  • Low current range and current meter averaging
  • DC output switches and "view limits" button
  • Selectable remote sense terminals
  • Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
  • High current low voltage output on triple output model

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
60V
Output Current Min:
100µA
Output Current Max:
1.5A
Power Rating:
90W
Supply Voltage Min:
115VAC
Supply Voltage Max:
230VAC
Warranty:
3 Years
Product Range:
-
Plug Type:
Euro, UK
Weight:
5.2 kg
Manufacturers Warranty:
3
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
6

Similar Products