Low

3 Pin Male to Female Fan Speed Reduction Lead, 8cm 12v to 9.6v - 

AK-CBFA05-05

AK-CBFA05-05 - 3 Pin Male to Female Fan Speed Reduction Lead, 8cm 12v to 9.6v

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CBFA05-05
Order Code:
CS24902
Also Known As:
GTIN UPC EAN: 4710614533721
Catalogue page:
  CPCC/994

Product Overview

  • Reduces fan speed by 20%
  • Compatible with 3-pin fans
  • 80mm Cable length

Product Information

:
3.5mm Stereo Jack Plug
:
-
:
80mm
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4710614533721

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£2.66 ( £3.19  Inc. VAT) £ 3.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.66 (£3.192)
5 + £2.47 (£2.964)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews