Low

SATA to 3x PWM Fan Power Splitter Lead, 30cm - 

AK-CBFA06-30

AK-CBFA06-30 - SATA to 3x PWM Fan Power Splitter Lead, 30cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CBFA06-30
Order Code:
CS23744
Also Known As:
GTIN UPC EAN: 4710614532625
Catalogue page:
  CPCC/994

Product Overview

Connect up to three PWM fans from a single 4-pin motherboard PWM header
  • Enables quiet operation of performance systems
  • Black braided cable
  • SATA PSU power connecter

Contents

Contents: Cable only

Product Information

:
Fan Connector 4-pin Socket
:
Fan Connector 4-pin Plug
:
-
:
300mm
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4710614532625

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

5 will be available for delivery on May 10, 2018

£4.30 ( £5.16  Inc. VAT) £ 5.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.30 (£5.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews