Low

Classic Drum Machine - 

SR-16

SR-16 - Classic Drum Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALESIS ALESIS
Manufacturer Part No:
SR-16
Order Code:
DP27506
Catalogue page:
  CPCC/614

Product Overview

One of the most popular drum machines ever made, has been used by everyone from songwriters to live performers and remix engineers as their drum machine of choice.
  • 233 studio drum and percussion sounds including kicks, snares, toms, cymbals and hi-hats
  • 50 preset patterns created by top studio drummers
  • Preset drum fills and rhythmic variations
  • 100 spaces for complete user-created songs
  • 12 velocity-sensitive drum pads
  • 4 audio outputs, start/stop footswitch input
  • Full MIDI implementation for use with sequencers or MIDI controllers
  • Pads 12 velocity sensitive
  • D/A Converters 18-bit
  • Polyphony 16 voice and Panning 7-position user programmable
  • Velocity Response via MIDI
  • 8 loudness levels via pads, 127
  • Timing Resolution 96 p.p.q.
  • Tempo Range 20-255 bpm
  • Note/Pattern/Song Memory
  • 12,000/400 (200 user, 200 preset)/100
  • Kit Memory 50 user, 50 preset, MIDI Clock, MIDI Song Position,
  • Sync:
  • Pointer, 4x ¼" Outputs, MIDI In, MIDI Out/Thru, Start/Stop Footswitch Jack &
  • Count/A/B/Fill Footswitch Jack,
  • Rear Panel: Power
  • Output Power 9V ac (PSU supplied)
  • Dimensions (WxHxD) 235 x 39 x 166mm
  • Weight 1.1kg

Product Information

Find similar products Choose and modify the attributes above to find similar products.

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£109.62 ( £131.54  Inc. VAT) £ 131.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £109.62 (£131.54)
3 + £102.78 (£123.34)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews