Low

ALLEGRO MICROSYSTEMS  A3977SLP-T  DRIVER, TRANSLATOR, SMD, TSSOP28

ALLEGRO MICROSYSTEMS A3977SLP-T
Manufacturer Part No:
A3977SLP-T
Order Code:
SC10286

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The A3977SLP-T is a surface-mount Micro-stepping DMOS Driver with built in translator. The driver A3977 is designed to operate bipolar stepper motors in full, half, quarter and eighth-step modes, with output drive capability of 35V and ±2.5A. It includes a...
  • Low RDS (ON) outputs
  • Automatic current decay mode detection/selection
  • Home output
  • Synchronous rectification for low power dissipation

Product Information

Motor Type:
Stepper
No. of Outputs:
4Outputs
Output Current:
2.5A
Output Voltage:
35V
Driver Case Style:
TSSOP
No. of Pins:
28Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
MSL:
MSL 2 - 1 year
Automotive Qualification Standard:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.005