Low

SRAM, 1Mbit, 2.7V-5.5V, 128Kx8, PDIP32 - 

AS6C1008-55PCN

AS6C1008-55PCN - SRAM, 1Mbit, 2.7V-5.5V, 128Kx8, PDIP32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS6C1008-55PCN
Order Code:
SC09490
Catalogue page:
  CPCC/3325

Product Overview

The AS6C1008-55PCN is a 128K x 8bit low power CMOS SRAM (Static Random Access Memory) in 32 pin DIP package. It is a 1,048,576bit CMOS SRAM organized as 131,072 words by 8 bits. It is fabricated using very high performance and high reliability CMOS technology. Its standby current is stable within range of operating temperature. The AS6C1008 is designed for very low power system and particularly well suited for battery backup non volatile memory application.
  • Access time of 55ns
  • Single 2.7V to 5.5V power supply
  • Low power consumption
  • Operating current of 10mA
  • Standby current of 1µA
  • Fully compatible with all competitors 5V and 3.3V products
  • Fully static operation
  • Tri state output
  • Minimum data retention voltage of 1.5V
  • Operating temperature range from 0°C to 70°C

Applications

Embedded Design & Development

Product Information

:
1Mbit
:
128K x 8bit
:
2.7V to 5.5V
:
DIP
:
32Pins
:
55ns
:
0°C
:
70°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£1.76 ( £2.11  Inc. VAT) £ 2.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.76 (£2.11)
10 + £1.74 (£2.09)
100 + £1.73 (£2.08)
250 + £1.71 (£2.05)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews