Low

SRAM, 4Mbit, 3V, 12nS, 256Kx16, TSOP44 - 

AS7C34098A-12TIN

AS7C34098A-12TIN - SRAM, 4Mbit, 3V, 12nS, 256Kx16, TSOP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7C34098A-12TIN
Order Code:
SC09495
Catalogue page:
  CPCC/3325

Product Overview

The AS7C34098A-12TIN is a 3.3V 256k x 16-bit high-performance CMOS Static Random Access Memory (SRAM) organized as 262144 words x 16-bit. It is designed for memory applications where fast data access, low power and simple interfacing are desired. When CE is high the device enters standby mode. The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. A write cycle is accomplished by asserting write enable and chip enable. The data on the input pins I/O1-I/O16 is written on the rising edge of WE or CE. To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable. A read cycle is accomplished by asserting output enable and chip enable, with write enable high. The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive or write enable is active, output drivers stay in high-impedance mode.
  • Pin compatible to AS7C34098
  • Low power consumption - ACTIVE - 650mW/maximum at 10ns
  • Low power consumption - STANDBY - 28.8mW/maximum CMOS I/O
  • Easy memory expansion with CE and OE inputs
  • TTL-compatible, 3-state I/O
  • Latch-up current >=200mA

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
4Mbit
:
256K x 16bit
:
3V to 3.6V
:
TSOP
:
44Pins
:
12ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£2.95 ( £3.54  Inc. VAT) £ 3.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.95 (£3.54)
10 + £2.89 (£3.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews