Low

2-Core Screened PVC Industrial Cable 30.5m Grey - 

2461C

2461C - 2-Core Screened PVC Industrial Cable 30.5m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2461C
Order Code:
CB03172
Catalogue page:
  CPCC/1351

Product Overview

  • UL Type CM
  • Voltage rating: 300V
  • 22 AWG (7/30) Stranded tinned copper conductor
  • Aluminium/Polyester, foil facing outward shield
  • Grey PVC jacket with colour coded PVC insulation
  • Stranded tinned copper drain wire
  • Passed UL vertical tray flame test
  • Operating temperature: -20°C to 75°C
  • Available in 500ft (152m) or 100ft (30.5mm) reels

Product Information

:
3.4mm
Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£53.48 ( £64.18  Inc. VAT) £ 64.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £53.48 (£64.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews