Low

Navigation Switch, 5 Way - 

SKQUCAA010

SKQUCAA010 - Navigation Switch, 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALPS ALPS
Manufacturer Part No:
SKQUCAA010
Order Code:
SW04373
Product Range
SKQU Series
Catalogue page:
  CPCC/3425

Product Overview

The SKQU series from Alps are compact 10mm square tactile switches available in SMD and snap-in terminals. It provides compound actions of 4 directional and centre push operation. Typical applications include cursor operations for devices requiring graphic input, adjustments of TVs, video recorders, adjustment of audio devices such as equalizers and operations of various multifunctional electronic equipments.
  • A sharp click feel with tactile feedback characteristic
  • Featured with the stem which has a joint shape to allow knob attachment
  • 2 types are available snap-in allows automatic flow soldering and SMD allows reflow soldering
  • Surface mount type products are packaged with a 32mm width embossed taping
  • Operating force of 1.57N 4 direction and 3.14N for centre push
  • Initial contact resistance of 500mohm maximum
  • Maximum rating of 50mA at 12VDC

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio

Product Information

:
1.57N
:
-
:
12V
:
50mA
:
Solder
:
5
:
SKQU Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£1.63 ( £1.96  Inc. VAT) £ 1.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.63 (£1.96)
10 + £1.20 (£1.44)
50 + £1.08 (£1.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews