Low

AMD  BUN-ULTIMATE AMD  Ultimate AMD PC Upgrade Kit with FX8-8350 CPU & 8GB DDR3 Memory

AMD BUN-ULTIMATE AMD
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Upgrade your PC to the ultimate level of speed and performance; Features AMD Turbo CORE technology, ATI Radeon™ HD graphics, 8 channel HD audio and multi-monitor support. Combines a Micro ATX motherboard, an AMD FX8-8350 Black CPU and 8GB DDR3 RAM. Motherboard also supports Gigabit LAN, USB 3.0 and SATA 3Gb/s.
  • Motherboard: Asus M5A78L-M/USB3
  • CPU: AMD AM3+ FX8-8350 Black Edition 4.0GHz
  • Chipset: AMD 760G / SB710
  • Memory: 4x 240-pin socket supporting up to 32GB of DDR3 1066/1333/1600 (OC) memory (8GB DDR3 1600 supplied)
  • Graphics: Integrated ATI Radeon™ HD 3000 GPU
  • Sound: VIA VT1708S 8 Channel HD audio
  • LAN: Onboard 10/100/1000
  • Slots: 2x PCI, 1x PCI Express x1, 1x PCI Express x16
  • I/O: 6x SATA 3Gb/s, PS2 mouse/keyboard, HDMI, DVI, VGA, RJ45, 1x S/PDIF, 6x audio, 4x USB 2.0, 2x USB 3.0
  • Power: 1x 24-pin EATX Power, 1x 4-pin ATX 12V Power
  • Dimensions: 244x244mm

Product Information

Processor Socket:
AM3+
External Width:
244mm
External Depth:
244mm
Graphics Type:
ATI Radeon HD 3000
Expansion Slots:
2 x PCI, 1 x PCI-Ex x1, 1 x PCI-Ex x16
Product Range:
Processor Type:
AMD FX8-8350
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Motherboard, CPU, RAM, backplate, SATA leads and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
1.698

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.