Low

Header, Pin, 2.54mm, Right Angle, Tin, 36 Way - 

77315-418-36LF

77315-418-36LF - Header, Pin, 2.54mm, Right Angle, Tin, 36 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77315-418-36LF
Order Code:
CN18416
Product Range
BergStik 77315 Series
Catalogue page:
  CPCC/1552

Product Overview

The 77315-418-36LF is a 36-way 1-row through-hole right angle Board-to-board Header with tin-plated phosphor bronze contacts, 2.54mm pitch. This BergStik 77315 series connector with black high temperature thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
2.54mm
:
36Contacts
:
Header
:
BergStik 77315 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 13/08/18
£1.43 ( £1.72  Inc. VAT) £ 1.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.43 (£1.72)
50 + £1.06 (£1.27)
100 + £0.91 (£1.09)
500 + £0.80 (£0.96)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews