Low

XLR Socket, 4 Pole Panel, Unified, Black - 

AC4FDZB

AC4FDZB - XLR Socket, 4 Pole Panel, Unified, Black
AC4FDZB - XLR Socket, 4 Pole Panel, Unified, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
AC4FDZB
Order Code:
AV16243
Product Range
AC Series
Catalogue page:
  CPCC/1473

Product Overview

The AC series Musician range XLR Cable Connector complies with IEC268-12 and AES 14-1992 standards. It features the unique Australian design and patented "Jaws" cable retention system. The AC series connector can be quickly and easily assembled without screws just by hand or portable termination tool (part number T2860).
  • A leading first mate last break socket contact is standard on all female connectors (Pin 1)
  • Jaws cable retention system provides up to 44kg (100lb) of strain
  • AC series Can be quickly and easily assembled without screws - By hand or portable termination tool
  • Available in 3, 4, 5, 6A and 7 contact arrangements
  • Compatible with all other XLR brands

Applications

Audio

Product Information

:
4Contacts
:
Socket
:
Panel Mount
:
Silver Plated Contacts
:
Metal Body
:
AC Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£5.04 ( £6.05  Inc. VAT) £ 6.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.04 (£6.05)
10 + £4.49 (£5.39)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews