Low

AMPHENOL  L717DA15PST1  PLUG KIT, STRAIGHT ENTRY 15 WAY

AMPHENOL L717DA15PST1
AMPHENOL L717DA15PST1
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
L717DA15PST1
Order Code:
CN11015
Product Range
D-ST Series
AMPHENOL L717DA15PST1
AMPHENOL L717DA15PST1

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D-ST series Screw termination D-sub Connectors designed for field applications, permits easy wiring without any specific tool, due to their reduced overall dimensions these connectors are compatible with all standard hoods and accessories. It has machined brass for plug full gold, machined bronze for socket full gold, glass-filled thermoplastic insulator and steel with tin plated shell.
  • Available in plug and socket connectors
  • Positions 9, 15, 25 and 37
  • UL94V-0 Flammability
  • >5000MR Insulation resistance
  • <5mR Contact resistance
  • 7.5A Current rating (maximum)
  • -55 to 85°C Temperature range

Product Information

No. of Contacts:
15Contacts
Gender:
Plug
D Sub Shell Size:
DA
Product Range:
D-ST Series
Connector Body Material:
Metal Body
Contact Termination Type:
Screw
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Computers & Computer Peripherals
  • Building Automation
  • HVAC
  • Lighting
  • Safety
  • Automation & Process Control
  • Industrial
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0094

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.