Low

Socket Kit, Straight Entry 9 Way - 

L77DE09SST1

L77DE09SST1 - Socket Kit, Straight Entry 9 Way
L77DE09SST1 - Socket Kit, Straight Entry 9 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
L77DE09SST1
Order Code:
CN11017
Product Range
D-ST Series
Catalogue page:
  CPCC/1515

Product Overview

The D-ST series Screw termination D-sub Connectors designed for field applications, permits easy wiring without any specific tool, due to their reduced overall dimensions these connectors are compatible with all standard hoods and accessories. It has machined brass for plug full gold, machined bronze for socket full gold, glass-filled thermoplastic insulator and steel with tin plated shell.
  • Available in plug and socket connectors
  • Positions 9, 15, 25 and 37
  • UL94V-0 Flammability
  • >5000MR Insulation resistance
  • <5mR Contact resistance
  • 7.5A Current rating (maximum)
  • -55 to 85°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Building Automation, HVAC, Lighting, Safety, Automation & Process Control, Industrial

Product Information

:
9Contacts
:
Receptacle
:
DE
:
D-ST Series
:
Metal Body
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

18 In stock

18 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£8.47 ( £10.16  Inc. VAT) £ 10.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.47 (£10.16)
10 + £7.62 (£9.14)
50 + £7.15 (£8.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews