Low

Op Amp, Dual BIFET, DIP8, 712 - 

AD712JNZ

AD712JNZ - Op Amp, Dual BIFET, DIP8, 712

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD712JNZ
Order Code:
SC07955
Product Range
AD712 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The AD712JNZ is a Precision High Speed BiFET Dual Operational Amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and bipolar operational amplifiers. The superior AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16V/µs and a settling time of 1µs to ±0.01%, the AD712 is ideal as a buffer for 12-bit digital-to-analogue converters (DACs) and analogue to digital converters (ADCs) and as a high speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also makes it useful for photo diode preamps.
  • Settles to 0.01% in 1.0µs
  • 16V/µs Minimum slew rate
  • 3MHz Minimum unity gain bandwidth
  • Through Hole

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
3MHz
:
16V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
AD712 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£3.17 ( £3.80  Inc. VAT) £ 3.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.17 (£3.80)
5 + £2.91 (£3.49)
100 + £2.53 (£3.04)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews