Low

Op Amp, Low Noise, SMD, 8099, SOIC8 - 

AD8099ARDZ

AD8099ARDZ - Op Amp, Low Noise, SMD, 8099, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8099ARDZ
Order Code:
SC07907
Product Range
AD8099 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The AD8099ARDZ is an Ultralow Distortion High Speed Voltage Noise Operational Amplifier ideal for 16 and 18-bit systems. It features a new highly linear low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. The AD8099 features external compensation, which lets the user set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 features an extremely high slew rate of 1350V/µs giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The op amp settles to 0.1% in 18ns and recovers from overdrive in 50ns. This drives 100R loads at breakthrough performance levels with only 15mA of supply current. With the wide supply voltage range (5 to 12V), low offset voltage (0.1mV typical), wide bandwidth (700MHz for G = +2) and a GBWP up to 3.8GHz, the AD8099 is designed to work in a wide variety of applications.
  • 0.95nV/√Hz, 2.6pA/√Hz Ultralow noise
  • Ultralow distortion
  • High speed
  • 3.8GHz GBWP
  • Custom external compensation, gain range -1, +2 to +10
  • 15mA Supply current
  • 0.5mV Maximum offset voltage

Applications

Signal Processing, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
550MHz
:
1350V/µs
:
5V to 12V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
AD8099 Series
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 21/05/18

Contact me when back in stock

£3.30 ( £3.96  Inc. VAT) £ 3.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.30 (£3.96)
5 + £3.28 (£3.94)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews