Low

Op Amp, FET RRO/P, SMD, SOIC8, 820 - 

AD820ARZ

AD820ARZ - Op Amp, FET RRO/P, SMD, SOIC8, 820

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD820ARZ
Order Code:
SC07956
Product Range
AD820 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The AD820ARZ is a precision, low power FET input Operational Amplifier that can operate from a single supply of 5 to 36V or dual supplies of ±2.5 to ±18V. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing this to accommodate input signals below ground in the 1-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. This drives up to 350pF of direct capacitive load and provides a minimum output current of 15mA. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user.
  • Input voltage range extends below ground
  • Excellent load drive
  • Excellent AC performance for low power
  • 800µA Maximum quiescent current
  • 1.8MHz Unity-gain bandwidth
  • Excellent DC performance
  • 13nV/√Hz at 10kHz Low noise

Applications

Power Management, Medical, Sensing & Instrumentation, Test & Measurement

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
1 Amplifier
:
1.9MHz
:
3V/µs
:
5V to 36V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
AD820 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£3.22 ( £3.86  Inc. VAT) £ 3.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.22 (£3.86)
5 + £2.89 (£3.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews